Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP65, 67 mm x 188 mm x 188 mm
- RS-stocknr.:
- 818-0659
- Fabrikantnummer:
- 1590WFFL
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 41,70
(excl. BTW)
€ 50,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 41,70 |
*prijsindicatie
- RS-stocknr.:
- 818-0659
- Fabrikantnummer:
- 1590WFFL
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 67mm | |
| External Length | 188mm | |
| External Width | 188mm | |
| IP Rating | IP65 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Weight | 885g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 67mm | ||
External Length 188mm | ||
External Width 188mm | ||
IP Rating IP65 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Weight 885g | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- Land van herkomst:
- TW
Hammond Enclosure, 188 (L) x 188 (W) x 71mm (H), Water-Tight, Vibra Finished - 1590 Series - 1590WFFL
Pop your sensitive hardware into this Hammond enclosure to ensure it stays out of harm's way. The box is just what you need to securely hold PCBs, thanks to its low side wall draft angle that makes board mounting a cinch. As the unit comes with a tongue-and-groove lid, you can close it securely to safeguard your equipment against airborne contaminants. Factory-tapped holes and machine screws allow for smooth and snappy opening. You can put this enclosure to the test in demanding industrial environments, thanks to its rugged die-cast aluminium construction that resists wear, corrosion and impact.
Features & Benefits
• IP65-rated enclosure is dust-tight and protected against low-pressure water jets
• Vibra finished for a smooth and snag-free surface
• Compact dimensions of 188 (L) x 188 (W) x 71mm (H) make it ideal for small electronic components
Applications
• Industrial engineering
• Control and security centres
• Airports
• Hospitals and medical centres
How easy is it to modify this enclosure?
Thanks to its machinable die-cast aluminium construction, it's a breeze to modify this box to your exact needs.
Gerelateerde Links
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 67 mm x 188 mm x 188 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 67 mm x 188 mm x 188 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 68 mm x 188 mm x 188 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 67 mm x 188 mm x 188 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 83.5 mm x 188 mm x 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 38 mm x 188 mm x 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 37 mm x 188 mm x 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 56 mm x 188 mm x 120 mm