Hammond 1554 Series Grey Smoked Transparent Lid Polycarbonate Enclosure, IP68, 40.6 mm x 66 mm x 66 mm
- RS-stocknr.:
- 868-0837
- Fabrikantnummer:
- 1554B2GYSL
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 13,75
(excl. BTW)
€ 16,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,75 |
*prijsindicatie
- RS-stocknr.:
- 868-0837
- Fabrikantnummer:
- 1554B2GYSL
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 40.6mm | |
| External Width | 66mm | |
| External Length | 66mm | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Lid Colour | Smoked Transparent | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Standards/Approvals | UL 508 | |
| Weight | 86g | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 40.6mm | ||
External Width 66mm | ||
External Length 66mm | ||
IP Rating IP68 | ||
Colour Grey | ||
Lid Colour Smoked Transparent | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Standards/Approvals UL 508 | ||
Weight 86g | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- Land van herkomst:
- CA
Hammond Enclosure, 66 (L) x 66 (W) x 45 (H), UV-Stabilised - 1554 Series - 1554B2GYSL
Don't let dust settle on your electronic components, pop them into this enclosure from Hammond. The protective box features internal DIN rail mounting tabs, so it's ideal for safeguarding small rail-mounted devices, such as surge protectors and circuit breakers. A tongue-and-groove lid ensures it closes tightly to protect your instruments against oil, dust and water. As this enclosure is UV-stabilised, you can count on its longevity when it's used outdoors. For your convenience, it comes with a gasket, so there's no need to buy a separate seal.
Features & Benefits
• Supplied with a lid and screws, so it's ready to use
• Flame-retardant construction minimises the risk of workplace fires spreading
• Self-captive lid screws withstand movement and wear
• Smoked transparent lid allows for convenient visual inspections
Applications
• Mining and minerals processing
• Oil and gas industries
• Security systems
• Water management
Is this enclosure designed for frequent access?
Yes, this box has stainless steel machine screws that are threaded into corrosion-resistant bushings, so you can access its contents frequently without wearing out the fasteners.
Gerelateerde Links
- Hammond 1554 Series Grey Polycarbonate Enclosure 40.6 mm x 66 mm x 66 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 40.6 mm x 66 mm x 66 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 40.6 mm x 119.4 mm x 66 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 40.6 mm x 119.4 mm x 66 mm
- Hammond 1555 Series Grey Grey Lid ABS Enclosure 40.6 mm x 66 mm x 66 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 40.6 mm x 66 mm x 66 mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 B & B2 Enclosures 1.5 mm x 66 mm x 66mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 40.6 mm x 119.4 mm x 66 mm