Hammond 1550 Series Black Black Lid Aluminium Enclosure, IP54, IK08, 97 mm x 250 mm x 250 mm
- RS-stocknr.:
- 868-1095
- Artikelnummer Distrelec:
- 110-43-159
- Fabrikantnummer:
- 1550NBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 71,18
(excl. BTW)
€ 86,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 71,18 |
*prijsindicatie
- RS-stocknr.:
- 868-1095
- Artikelnummer Distrelec:
- 110-43-159
- Fabrikantnummer:
- 1550NBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 97mm | |
| External Length | 250mm | |
| External Width | 250mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1550 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 1.58kg | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | EVA Foam | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 97mm | ||
External Length 250mm | ||
External Width 250mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1550 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS Compliant | ||
Weight 1.58kg | ||
IK Rating IK08 | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material EVA Foam | ||
- Land van herkomst:
- TW
Hammond 1550 Series Enclosure, Die Cast Aluminium, Black - 1550NBK
This high-quality Hammond enclosure provides a reliable solution for various industries, ensuring the protection and security of your valuable equipment. With die-cast aluminium construction and IP54 rating, this shielded black enclosure from the Hammond 1550 series is designed to meet the needs of demanding industrial applications.
Features & Benefits
• Constructed from die-cast aluminium for durability and strength
• IP54 rating ensures protection against dust and splashing water
• Shielded design to prevent electromagnetic interference
• Sleek black finish for a professional look
• Heavy-duty construction for industrial applications
Applications
• Ideal for housing electronic components in automation systems
• Suitable for use in electrical and mechanical equipment
• Perfect for protecting sensitive instruments in industrial environments
Can it withstand harsh environmental conditions?
Yes, the Hammond enclosure is built to endure tough industrial settings, offering reliable protection for your equipment.
Will it provide adequate shielding against electromagnetic interference?
Yes, the shielded design of the enclosure ensures minimal interference to sensitive electronic components.
Is it suitable for outdoor use?
The Hammond enclosure's IP54 rating makes it suitable for outdoor applications, providing protection against dust and splashes of water.
Can it accommodate various components within the enclosure?
Yes, the spacious design of the enclosure allows for versatile use and easy installation of different equipment.
Gerelateerde Links
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 101 mm x 250 mm x 250 mm
- Hammond 1550 Series Black IP66 97 mm x 250.2 mm x 250.2 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure IK08, 55 mm x 115 mm x 90 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure IK08, 51 mm x 222 mm x 146 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure IK08, 26 mm x 89 mm x 35 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure IK08, 105 mm x 222 mm x 146 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure IK08, 35.4 mm x 64.4 mm x 58.4 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure IK08, 62 mm x 275 mm x 175 mm