Loctite 401 Cyanoacrylate 50 g, Transparent
- RS-stocknr.:
- 258-5856
- Fabrikantnummer:
- 401, 50G
- Fabrikant:
- Loctite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 55,14
(excl. BTW)
€ 66,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 96 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 5 | € 55,14 |
| 6 - 14 | € 52,92 |
| 15 + | € 51,83 |
*prijsindicatie
- RS-stocknr.:
- 258-5856
- Fabrikantnummer:
- 401, 50G
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Product Type | Instant Adhesive | |
| Glue Type | Cyanoacrylate | |
| Package Size | 50 g | |
| Trade Name | 401 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Viscosity | Low | |
| Maximum Operating Temperature | 120°C | |
| Base Chemical | Ethyl | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Instant Adhesive | ||
Glue Type Cyanoacrylate | ||
Package Size 50 g | ||
Trade Name 401 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Viscosity Low | ||
Maximum Operating Temperature 120°C | ||
Base Chemical Ethyl | ||
- Land van herkomst:
- IE
Loctite Instant Adhesive
The Loctite 50g 401 instant adhesive transparent super glue is a general-purpose, the fast-setting adhesive. It is designed for the assembly of materials that are difficult to bond and require uniform stress distribution along with strong tension and/or shear strength. The product provides rapid bonding of the wide range of materials, including metals, plastics, and elastomers. It is also suitable for bonding porous materials such as wood, paper, leather, and fabric.
New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.
Features and Benefits
Increased resistance to heat and humidity
More consistent dispensing
Increased resistance to solvents
Greater gap-filling ability
Cure time at 22°C is 1 week
Improved shelf life
Low viscosity
Ultra-fast cure time on acidic and porous surfaces
For connections with fine and porous surfaces
Operating temperature ranges between -40⁰C and 120⁰C
New and improved health and safety formulation
Applications
Paper
Leather
Fabric
Wood
Rubber
Gerelateerde Links
- Loctite 495 Cyanoacrylate 50 g, Transparent
- Loctite 401 Cyanoacrylate 20 g, Transparent
- Loctite 401 Cyanoacrylate 500 g, Transparent
- Loctite 401 Cyanoacrylate 5 g, Transparent
- Loctite 401 Cyanoacrylate 3 g, Transparent
- Loctite 401 Cyanoacrylate 2 kg, Transparent
- Loctite 401 Specialised Glue 50 g, Transparent
- Loctite 495 Cyanoacrylate 20 g, Transparent