Power Adhesives, Amber 43 mm
- RS-stocknr.:
- 315-2750
- Fabrikantnummer:
- 260-43-043-ARA-BX02-RS
- Fabrikant:
- Power Adhesives
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 33 eenheden)*
€ 93,54
(excl. BTW)
€ 113,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 46 stuk(s) vanaf 09 november 2026
- Plus verzending 5 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 5 | € 93,54 | € 2,835 |
| 6 - 14 | € 89,79 | € 2,721 |
| 15 + | € 86,98 | € 2,636 |
*prijsindicatie
- RS-stocknr.:
- 315-2750
- Fabrikantnummer:
- 260-43-043-ARA-BX02-RS
- Fabrikant:
- Power Adhesives
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
| Merk | Power Adhesives | |
| Product Type | Hot Melt Glue | |
| Length | 43mm | |
| Colour | Amber | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Material Compatibility | Card, Paper, Expanded Polystyrene, Fabric | |
| Alles selecteren | ||
|---|---|---|
Merk Power Adhesives | ||
Product Type Hot Melt Glue | ||
Length 43mm | ||
Colour Amber | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
Material Compatibility Card, Paper, Expanded Polystyrene, Fabric | ||
- Land van herkomst:
- GB
Power Adhesives Glue Stick
The Power adhesives brown glue stick is adhesive slug suitable for use in an industrial glue gun. Each slug has a length of 43mm and a diameter of 43mm.
It is a high-performance adhesive that once set, forms a tough, flexible bond. This glue has a long open time.
Note
All constituent parts of these adhesive sticks have been approved by the American FDA under the following section: CFR21, 175-105, 176-180
Applications
Glass
Ceramic
Glass fibre reinforced plastic
Metal
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Warning
Containing approximately (±1) 33 slugs
Gerelateerde Links
- Power Adhesives, Brown 43 mm
- Power Adhesives, Transparent 43 mm
- Power Adhesives, Amber 300 mm
- Power Adhesives, Brown 300 mm
- Power Adhesives, Amber 250 mm
- Power Adhesives 3508-43-60V-T195-BX1-RS Cordless Glue Gun 400 W, 43 mm
- Power Adhesives 6100-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 6100-43-UK2-T195-BX1-RS Corded Glue Gun UK