Loctite 454 Cyanoacrylate 20 g, Transparent
- RS-stocknr.:
- 517-7903
- Fabrikantnummer:
- 45420
- Fabrikant:
- Loctite
Ontvang bulkkorting
Voeg 6 meer toe om € 8,76 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 36,28
(excl. BTW)
€ 43,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 5 | € 36,28 | - |
| 6 - 14 | € 34,82 | € 8,76 |
| 15 + | € 34,10 | € 32,70 |
*prijsindicatie
- RS-stocknr.:
- 517-7903
- Fabrikantnummer:
- 45420
- Fabrikant:
- Loctite
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Loctite | |
| Product Type | Super Glue | |
| Glue Type | Cyanoacrylate | |
| Package Size | 20 g | |
| Trade Name | 454 | |
| Product Form | Gel | |
| Colour | Transparent | |
| Package Type | Tube | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Viscosity | Medium | |
| Material Compatibility | Metal, Plastic, Elastomer | |
| Base Chemical | Ethyl | |
| Maximum Fixture Time | 60s | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Super Glue | ||
Glue Type Cyanoacrylate | ||
Package Size 20 g | ||
Trade Name 454 | ||
Product Form Gel | ||
Colour Transparent | ||
Package Type Tube | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Viscosity Medium | ||
Material Compatibility Metal, Plastic, Elastomer | ||
Base Chemical Ethyl | ||
Maximum Fixture Time 60s | ||
- Land van herkomst:
- IE
Loctite Super Glue
The Loctite 454 super glue is a 20g, High, thixotropic viscosity for used with cyanoacrylate adhesive. It is designed for the assembly of difficult to bond materials that require uniform stress distribution and strong tension and/or shear strength. The product provides rapid bonding of a wide range of materials, including metals, plastics, and elastomers. The gel consistency prevents adhesive flow even on vertical surfaces. LOCTITE® 454™ is also suited for bonding porous materials such as wood, paper, leather, and fabric.
New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.
Features and Benefits
Universal instant adhesive
Ideal for overhead applications and vertical faces
Perfect for all the quick repairs
Will not drip or run
Allows bonding on vertical surfaces without runs or drips
Prevents absorption by porous material
Used to fill gaps up to 1.0mm
Operating temperature ranges between -40⁰C and 120⁰C
General-purpose, gel-type instant adhesive
The gel allows bonding on vertical surfaces without runs or drips
Gel prevents absorption by porous materials
Can be used to fill gaps up to 1.0mm (when used with activator 7457) allowing the bonding of poorly matched parts
New and improved health and safety formulation
Applications
Wood
Paper
Leather
Fabric
Ceramic
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- Loctite 454 Cyanoacrylate 3 g, Transparent
- Loctite 454 Cyanoacrylate 300 g
- Loctite 454 Specialised Glue 20 g, Transparent
- Loctite 495 Cyanoacrylate 20 g, Transparent
- Loctite 401 Cyanoacrylate 20 g, Transparent
- Loctite 406 Cyanoacrylate 20 g, Transparent
- Loctite 4062 Cyanoacrylate 20 g, Transparent
- Loctite 460 Cyanoacrylate 20 g, Transparent
