Wurth Elektronik 2614021137000 GPS Module -147 dBm 1620 MHz
- RS-stocknr.:
- 206-0015
- Fabrikantnummer:
- 2614021137000
- Fabrikant:
- Wurth Elektronik
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 206-0015
- Fabrikantnummer:
- 2614021137000
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | GPS Module | |
| Acquisition Sensitivity | -147 dBm | |
| Frequency | 1620 MHz | |
| Height | 1.6 mm | |
| Interface Type | I2C, SPI, UART | |
| Length | 7 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 1.89 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.71 V | |
| Number of Channels | 52 | |
| Protocol | NMEA, OSP | |
| Standards/Approvals | No | |
| Time to First Fix - Cold Start | 28 s | |
| Tracking Sensitivity | -167 dBm | |
| Width | 7 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type GPS Module | ||
Acquisition Sensitivity -147 dBm | ||
Frequency 1620 MHz | ||
Height 1.6 mm | ||
Interface Type I2C, SPI, UART | ||
Length 7 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 1.89 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.71 V | ||
Number of Channels 52 | ||
Protocol NMEA, OSP | ||
Standards/Approvals No | ||
Time to First Fix - Cold Start 28 s | ||
Tracking Sensitivity -167 dBm | ||
Width 7 mm | ||
- Land van herkomst:
- IL
The Wurth Elektronik Erinome-I GNSS Module antenna 4 system used UART, I2C communication Interface and it has flash based memory type. It has 52 channel with RF pad type antenna connector.
Operating temperature -40 up to +85 °C
Gerelateerde Links
- Wurth Elektronik 2614021137000 GPS Module -147 dBm 1620 MHz
- Wurth Elektronik 2614011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2613011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2613021137000 GPS Module -148 dBm 1620 MHz
- Antenova M20048-1 GPS Module -163 dBm 1575.42 MHz
- Antenova M20050-1 GPS Module -163 dBm 1575.42 MHz
- RF Solutions GP-02 GPS Module -148 dBm 26 MHz
- STMicroelectronics TESEO-VIC3DA GPS Module -156 dBm