RS PRO Steel M3 x 4 mm Grub Screw Plain Cup
- RS-stocknr.:
- 287-3971
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 100 eenheden)*
€ 5,26
(excl. BTW)
€ 6,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 21 stuk(s) klaar voor verzending
- 37 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 5,26 | € 0,053 |
*prijsindicatie
- RS-stocknr.:
- 287-3971
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Length | 4mm | |
| Product Type | Grub Screw | |
| Material | Steel | |
| Point Type | Plain Cup | |
| Standards/Approvals | DIN 916 | |
| Thread Size | M3 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Length 4mm | ||
Product Type Grub Screw | ||
Material Steel | ||
Point Type Plain Cup | ||
Standards/Approvals DIN 916 | ||
Thread Size M3 | ||
Vrijgesteld
- Land van herkomst:
- PH
RS PRO Grub Screws – Steel, Self-Colour
Introducing RS PRO socket set screws, the perfect solution for securely fastening objects together with precision and reliability. Designed with a hexagonal recess, these screws are easily driven using a hex wrench, or driver bit, ensuring a flush application with the top surface when required. Often referred to as 'grub' screws, they feature a 'plain cup point' end with a concave hollow, ideal for applications where the points contact with the surface is non-detrimental.
Crafted from grade 45H steel, these screws offer exceptional durability and strength, making them the most popular choice for a wide range of applications. Their self-colour finish is intended for internal use, providing a sleek and professional appearance. Conforming to DIN 916 specifications, RS PRO grub screws guarantee high-quality performance and reliability. Choose RS PRO for your fastening needs, where quality meets precision.
Features and Benefits
Applications
Gerelateerde Links
- RS PRO Steel M3 x 3 mm Grub Screw Plain Cup
- RS PRO Steel M3 x 16 mm Grub Screw Plain Cup
- RS PRO Steel M3 x 8 mm Grub Screw Plain Cup
- RS PRO Steel M3 x 20 mm Grub Screw Plain Cup
- RS PRO Steel M3 x 5 mm Grub Screw Plain Cup
- RS PRO Steel M3 x 6 mm Grub Screw Plain Cup
- RS PRO Steel M3 x 10 mm Grub Screw Plain Cup
- RS PRO Steel M3 x 12 mm Grub Screw Plain Cup