PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange, Inverting, Analogue Output, Rotary Position Sensor Body 32V
- RS-stocknr.:
- 640-728
- Artikelnummer Distrelec:
- 303-85-755
- Fabrikantnummer:
- HRPS-F-060S-RE-A
- Fabrikant:
- PIHER SENSORS AND CONTROLS S.S.A
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 640-728
- Artikelnummer Distrelec:
- 303-85-755
- Fabrikantnummer:
- HRPS-F-060S-RE-A
- Fabrikant:
- PIHER SENSORS AND CONTROLS S.S.A
Specificaties
Wetgeving en compliance
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Hall Effect Sensor | |
| Mount Type | Flange | |
| Output Type | Inverting, Analogue | |
| Body Style | Rotary Position Sensor | |
| Maximum Supply Voltage | 32 V | |
| Distrelec Product Id | 303-85-755 | |
| IP Rating | IP67, IP69K | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Reverse Polarity Protection | Yes | |
| Series | HRPS | |
| Standards/Approvals | ISO 11452-1, RoHS, ISO 10605, EN 61000-4-4, ISO 11452-4, EN 55032, ISO 11452-2, EN 61000-4-6 | |
| Terminal Type | Connector | |
| Alles selecteren | ||
|---|---|---|
Merk PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Hall Effect Sensor | ||
Mount Type Flange | ||
Output Type Inverting, Analogue | ||
Body Style Rotary Position Sensor | ||
Maximum Supply Voltage 32 V | ||
Distrelec Product Id 303-85-755 | ||
IP Rating IP67, IP69K | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Reverse Polarity Protection Yes | ||
Series HRPS | ||
Standards/Approvals ISO 11452-1, RoHS, ISO 10605, EN 61000-4-4, ISO 11452-4, EN 55032, ISO 11452-2, EN 61000-4-6 | ||
Terminal Type Connector | ||
- Land van herkomst:
- ES
Gerelateerde Links
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange Inverting Output, Rotary Position Sensor Body 32V
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange Analogue Output, Rotary Position Sensor Body 32V
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange Inverting Output, Rotary Position Sensor
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange Analogue Voltage Output, Rotary Position Sensor
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Busbar Busbar Body 5.5V
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Busbar 3-Phase Busbar Body 5.5V
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange 24 V dc 24V
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange 24 V dc 24V dc