Infineon Hall Effect Sensor Through Hole, Open Collector Output, Rectangular Body 24V
- RS-stocknr.:
- 244-0917
- Fabrikantnummer:
- TLE4945LHALA1
- Fabrikant:
- Infineon
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 2000 eenheden)*
€ 1.548,00
(excl. BTW)
€ 1.874,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 - 2000 | € 0,774 | € 1.548,00 |
| 4000 + | € 0,735 | € 1.470,00 |
*prijsindicatie
- RS-stocknr.:
- 244-0917
- Fabrikantnummer:
- TLE4945LHALA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Output Type | Open Collector | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rectangular | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 32V ac | |
| Mount Type | Through Hole | |
| Switching Current | 100A | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | TLE4945 | |
| Reverse Polarity Protection | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Output Type Open Collector | ||
Product Type Hall Effect Sensor | ||
Body Style Rectangular | ||
Terminal Type Screw | ||
Maximum AC Voltage 32V ac | ||
Mount Type Through Hole | ||
Switching Current 100A | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series TLE4945 | ||
Reverse Polarity Protection Yes | ||
The Infineon XENSIVTM magnetic Hall switch TLE4945L was designed for automotive and industrial applications. Reverse polarity protection is included on-chip as is output protection against negative voltage transients.
Digital output signal
For unipolar and alternating magnetic fields
Large temperature range
Gerelateerde Links
- Infineon Hall Effect Sensor Through Hole Rectangular Body 24V
- Infineon Hall Effect Sensor Through Hole Rectangular Body, 32 V dc 24V
- Infineon Hall Effect Sensor Cable, Rectangular Body 2.2V
- Infineon Hall Effect Sensor Cable, Rectangular Body 20V
- RS PRO Hall Effect Sensor Block Body, 24 V dc 24V dc
- Honeywell Technologies Hall Effect Sensor Snap-in Block Body, 30 V 30V
- Honeywell Technologies Hall Effect Sensor Flange Barrel Body, 24 V dc
- Infineon Hall Effect Sensor Surface Rectangular Body, 5.5 V dc 5.5V