Hammond Grey ABS Handheld Enclosure Integral Battery Compartment, IP54, 120 mm x 27 mm x, 95 mm
- RS-stocknr.:
- 228-7427
- Fabrikantnummer:
- 1599TABSGYBAT
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 16,71
(excl. BTW)
€ 20,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,71 |
*prijsindicatie
- RS-stocknr.:
- 228-7427
- Fabrikantnummer:
- 1599TABSGYBAT
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 27mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Length | 120mm | |
| External Width | 95mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB | |
| Standards/Approvals | REACH, RoHS | |
| Weight | 110g | |
| Hazardous Area Certification | No | |
| Keypad Recess | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 27mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Length 120mm | ||
External Width 95mm | ||
Push Buttons No | ||
Internal Mount Type PCB | ||
Standards/Approvals REACH, RoHS | ||
Weight 110g | ||
Hazardous Area Certification No | ||
Keypad Recess Yes | ||
- Land van herkomst:
- CA
The Hammond 1599TAB series is the ABS plastic tablet enclosures perfect for instrument or mobile data enclosures requiring a touch screen. The colour of the enclosure is the grey.
IP degree of protection is IP54
All available with or without battery compartment
Gerelateerde Links
- Hammond Black ABS Handheld Enclosure Integral Battery Compartment 120 mm x 27 mm x, 95 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 120 mm x 27 mm x, 95 mm
- Hammond 1599 Series Grey ABS Handheld Enclosure IP54, 170 x 135 x 27mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 220 mm x 40 mm x, 140 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 112 mm x 28 mm x, 66 mm
- Hammond Black ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 130 mm x 25 mm x, 65 mm
- Hammond Grey ABS Handheld Enclosure Integral Battery Compartment 92 mm x 28 mm x, 66 mm