OKW A90 Series Black ABS Handheld Case Integral Battery Compartment, IP54, 120 mm x 22 mm x, 65 mm
- RS-stocknr.:
- 283-2103
- Fabrikantnummer:
- A9073209
- Fabrikant:
- OKW
Subtotaal (1 eenheid)*
€ 72,84
(excl. BTW)
€ 88,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 72,84 |
*prijsindicatie
- RS-stocknr.:
- 283-2103
- Fabrikantnummer:
- A9073209
- Fabrikant:
- OKW
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
| Merk | OKW | |
| Product Type | Handheld Case | |
| Body Material | ABS | |
| External Height | 22mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Length | 120mm | |
| External Width | 65mm | |
| Standards/Approvals | REACH, RoHS | |
| Weight | 122g | |
| Hazardous Area Certification | No | |
| Series | A90 | |
| Alles selecteren | ||
|---|---|---|
Merk OKW | ||
Product Type Handheld Case | ||
Body Material ABS | ||
External Height 22mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Length 120mm | ||
External Width 65mm | ||
Standards/Approvals REACH, RoHS | ||
Weight 122g | ||
Hazardous Area Certification No | ||
Series A90 | ||
Vrijgesteld
- Land van herkomst:
- DE
The OKW Small hand-held box of attractive design. With integrated battery compartment for 2 x 1.5 V mignon cells (AA) or 1 x 9 V flat battery (PP3). Recessed operation area for protecting the input elements.
Material ABS (UL 94 HB)
RoHS compliant
REACH compliant
Gerelateerde Links
- OKW A90 Series Black ABS Handheld Case Integral Battery Compartment 120 mm x 22 mm x, 65 mm
- OKW A90 Series Off-White ABS Handheld Case Integral Battery Compartment 120 mm x 22 mm x, 65 mm
- OKW A90 Series Black ABS Handheld Case Integral Battery Compartment 200 mm x 39.5 mm x, 94 mm
- OKW CARRYTEC Series White ABS Handheld Enclosure Integral Battery Compartment 348 mm x 303 mm x, 117 mm
- OKW CARRYTEC Series White ABS Handheld Enclosure Integral Battery Compartment 222 mm x 205 mm x, 80 mm
- OKW CARRYTEC Series White ABS Handheld Enclosure Integral Battery Compartment 270 mm x 247 mm x, 91 mm
- OKW A90 Series Lava ABS Handheld Case 73 mm x 24 mm x, 117 mm
- OKW A91 Series Off-White ABS Handheld Case Integral Battery Compartment 60 mm