OKW A90 Series Black ABS Handheld Case Integral Battery Compartment, IP65, 200 mm x 39.5 mm x, 94 mm
- RS-stocknr.:
- 283-2104
- Fabrikantnummer:
- A9076109
- Fabrikant:
- OKW
Subtotaal (1 eenheid)*
€ 51,42
(excl. BTW)
€ 62,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 51,42 |
*prijsindicatie
- RS-stocknr.:
- 283-2104
- Fabrikantnummer:
- A9076109
- Fabrikant:
- OKW
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
| Merk | OKW | |
| Product Type | Handheld Case | |
| Body Material | ABS | |
| External Height | 39.5mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP65 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 94mm | |
| External Length | 200mm | |
| Weight | 125g | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Series | A90 | |
| Alles selecteren | ||
|---|---|---|
Merk OKW | ||
Product Type Handheld Case | ||
Body Material ABS | ||
External Height 39.5mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP65 | ||
Display Window No | ||
Colour Black | ||
External Width 94mm | ||
External Length 200mm | ||
Weight 125g | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
Series A90 | ||
Vrijgesteld
- Land van herkomst:
- DE
The OKW Hand-Held Case for variable use with specially manageable operation and display area, for display and graphic modules. Recessed operation area for membrane keyboards. Battery compartment lid alternatively snapped-on and/or screwed down.
Material ABS (UL 94 HB)
RoHS compliant
REACH compliant
Gerelateerde Links
- OKW A90 Series Black ABS Handheld Case Integral Battery Compartment 120 mm x 22 mm x, 65 mm
- OKW A90 Series Off-White ABS Handheld Case Integral Battery Compartment 120 mm x 22 mm x, 65 mm
- OKW A91 Series Off-White ABS Handheld Case Integral Battery Compartment 60 mm
- OKW CARRYTEC Series White ABS Handheld Enclosure Integral Battery Compartment 348 mm x 303 mm x, 117 mm
- OKW CARRYTEC Series White ABS Handheld Enclosure Integral Battery Compartment 222 mm x 205 mm x, 80 mm
- OKW CARRYTEC Series White ABS Handheld Enclosure Integral Battery Compartment 270 mm x 247 mm x, 91 mm
- OKW HM Series Black ABS Handheld Enclosure Integral Battery Compartment Display Window IP40
- OKW Black ABS Handheld Enclosure Integral Battery Compartment Display Window IP40 80 mm