Hammond 1553 Series Grey ABS Handheld Enclosure, IP54, 117 mm x 24 mm x, 79 mm
- RS-stocknr.:
- 513-5268
- Fabrikantnummer:
- 1553BGY
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 10,35
(excl. BTW)
€ 12,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 33 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,35 |
*prijsindicatie
- RS-stocknr.:
- 513-5268
- Fabrikantnummer:
- 1553BGY
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 24mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Width | 79mm | |
| External Length | 117mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 68g | |
| Series | 1553 | |
| Keypad Recess | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 24mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Width 79mm | ||
External Length 117mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 68g | ||
Series 1553 | ||
Keypad Recess Yes | ||
Hammond Series 1553 Handheld Enclosure, ABS Body, IP54 - 1553BGY
This handheld enclosure by Hammond is a compact and lightweight solution designed for various industries. The grey ABS body material ensures durability while the IP54 rating provides protection against dust and splashing water. With dimensions of 117.2 x 79 x 24mm, this enclosure is ideal for applications requiring a keypad recess and PCB mounting bosses.
Features & Benefits
• Sturdy ABS construction for durability
• Compact and lightweight design for easy handling
• Keypad recess for convenient use
• IP54 rating for protection against dust and water
• PCB mounting bosses for secure installation
Applications
• Suitable for handheld electronic devices
• Ideal for automation and control systems
• Essential for electrical and mechanical projects
Can this enclosure be used for outdoor applications?
Yes, the IP54 rating ensures protection against dust and splashing water.
Will this enclosure accommodate a PCB with mounting bosses?
Yes, the internal mounting type includes PCB mounting bosses for easy installation.
Is the keypad recess suitable for various button configurations?
Yes, the keypad recess allows for customisable button layouts based on your specific needs.
Can this enclosure be used in industrial automation systems?
Yes, the compact design and durable construction make it ideal for industrial automation applications.
Are there any colour options available for this enclosure?
The Hammond handheld enclosure is available in grey colour with a grey over-mould for a sleek look.
Soft Sided moulding with PCB Standoffs in lid and base. Recessed top cover for membrane keypad or label
Gerelateerde Links
- Hammond 1553 Series Black ABS Handheld Enclosure 117 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black Plastic Handheld Enclosure Integral Battery Compartment 117 mm x 32 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 32 mm x, 79 mm