Transcend MTE452T2 M.2 512 GB Internal SSD Hard Drive

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
240-5544
Fabrikantnummer:
TS512GMTE452T2
Fabrikant:
Transcend
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Transcend

Hard Drive Type

SSD

Model

MTE452T2

Internal/External

Internal

Form Factor

M.2

Industrial

No

Capacity

512 GB

Interface

PCIe NVMe Gen 3.0 x 2

Nand Type

TLC

Temperature Range

-20 → +75°C

Dimensions

42 x 22 x 3.58mm

Length

42mm

Width

22mm

Weight

5g

Height

3.58mm

Land van herkomst:
TW

Transcend SSD Hard Drive, 512GB Capacity, PCIe NVMe Gen 3.0 x 2 Interface - TS512GMTE452T2


This solid state drive offers high-performance storage with a compact M.2 form factor. With a capacity of 512GB, it is designed to deliver exceptional speeds and efficiency for demanding applications. Measuring 42mm x 22mm x 3.58mm and weighing only 5g, it is an ideal choice for modern devices.

Features & Benefits


• Combines PCIe NVMe Gen 3.0 x2 interface for high-speed data transfer
• Utilises 3D NAND technology, enhancing storage efficiency
• Supports up to 1,700 MB/s read speeds and 1,250 MB/s write speeds
• Features DRAM cache for optimised data access and performance
• Operates reliably in extreme temperatures from -20°C to 75°C
• Endurance rating guarantees 3,000 Programme/Erase cycles for durability

Applications


• Used in high-performance computing environments
• Ideal for gaming systems requiring rapid load times
• Suitable for in automation and electronics industries
• For compact systems needing reliable internal storage

What specific advantages does the inclusion of DRAM cache provide for users?


The DRAM cache significantly improves data retrieval speeds, allowing quicker access to frequently used files and applications. This ensures smoother performance, especially in environments demanding rapid data processing.

How does the high endurance rating benefit users in industrial settings?


An endurance rating of 3,000 Programme/Erase cycles ensures that the SSD can withstand intensive write operations common in industrial applications, making it reliable for continuous use without compromising performance.

What considerations should be made regarding operating temperature when installing this SSD?


The SSD is rated for operational temperatures between -20°C and 75°C, making it suitable for diverse working conditions. Users should ensure adequate cooling and ventilation within their systems to maintain optimal performance in high-temperature environments.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.