Kingston XS2000 Compact 1 TB External SSD
- RS-stocknr.:
- 243-6515
- Artikelnummer Distrelec:
- 302-34-066
- Fabrikantnummer:
- SXS2000/1000G
- Fabrikant:
- Kingston
Subtotaal (1 eenheid)*
€ 587,58
(excl. BTW)
€ 710,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 3 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 587,58 |
*prijsindicatie
- RS-stocknr.:
- 243-6515
- Artikelnummer Distrelec:
- 302-34-066
- Fabrikantnummer:
- SXS2000/1000G
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Memory Size | 1TB | |
| Model Number | XS2000 | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | External | |
| Industrial Grade | No | |
| Form Factor | Compact | |
| NAND Type | 3D TLC | |
| Interface Type | USB 3.2 Gen 2 | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Memory Size 1TB | ||
Model Number XS2000 | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External External | ||
Industrial Grade No | ||
Form Factor Compact | ||
NAND Type 3D TLC | ||
Interface Type USB 3.2 Gen 2 | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
The Kingston XS2000 Portable SSD utilizes USB 3.2 Gen 2x2 speeds to deliver next-gen performance in a compact, external drive. With lightning-fast transfer speeds of up to 2,000MB/s, XS2000 delivers enhanced productivity with little interruption. XS2000 offers high-speed storage options of up to 2TB for offloading and editing high-res images, 8K videos and large documents in a flash.
Capacity 1000GB
NAND flash technology
Operating temperature from 0°C to 40°C
Storage temperature from -20°C to 85°C
Gerelateerde Links
- Kingston XS2000 Portable 4 TB External SSD
- Kingston XS2000 Portable 2 TB External SSD
- Kingston XS2000 Portable 500 GB External SSD
- Kingston XS1000 Portable 1 TB External SSD
- Kingston XS1000 Portable 2 TB External SSD
- Kingston IronKey Vault Privacy 80 Portable SSD 1.9 TB External SSD
- Kingston NV3 M.2 (2280) 1 TB Internal SSD
- Kingston NV2 M.2 (2280) 1 TB Internal SSD