Kingston XS2000 Portable 2 TB External SSD
- RS-stocknr.:
- 243-6516
- Artikelnummer Distrelec:
- 302-34-067
- Fabrikantnummer:
- SXS2000/2000G
- Fabrikant:
- Kingston
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 243-6516
- Artikelnummer Distrelec:
- 302-34-067
- Fabrikantnummer:
- SXS2000/2000G
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Sub Type | SSD | |
| Memory Size | 2TB | |
| Model Number | XS2000 | |
| Product Type | SSD | |
| Internal/External | External | |
| Industrial Grade | No | |
| Form Factor | Portable | |
| NAND Type | 3D TLC | |
| Interface Type | USB 3.2 | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Sub Type SSD | ||
Memory Size 2TB | ||
Model Number XS2000 | ||
Product Type SSD | ||
Internal/External External | ||
Industrial Grade No | ||
Form Factor Portable | ||
NAND Type 3D TLC | ||
Interface Type USB 3.2 | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
The Kingston XS2000 Portable SSD utilizes USB 3.2 Gen 2x2 speeds to deliver next-gen performance in a compact, external drive. With lightning-fast transfer speeds of up to 2,000MB/s, XS2000 delivers enhanced productivity with little interruption. XS2000 offers high-speed storage options of up to 2TB for offloading and editing high-res images, 8K videos and large documents in a flash.
Capacity 2000GB
NAND flash technology
Operating temperature from 0°C to 40°C
Storage temperature from -20°C to 85°C
Gerelateerde Links
- Kingston XS2000 Portable 4 TB External SSD
- Kingston XS2000 Portable 500 GB External SSD
- Kingston XS2000 Compact 1 TB External SSD
- Kingston XS1000 Portable 2 TB External SSD
- Kingston XS1000 Portable 1 TB External SSD
- Kingston IronKey Vault Privacy 80 Portable SSD 1.9 TB External SSD
- Transcend Portable SSD 2 TB External SSD
- Transcend Portable SSD 4 TB External SSD