Seagate BARRACUDA 3.5" 2 TB Internal Hard Disk Drive
- RS-stocknr.:
- 256-6046
- Artikelnummer Distrelec:
- 301-11-378
- Fabrikantnummer:
- ST2000DM008
- Fabrikant:
- Seagate
Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 256-6046
- Artikelnummer Distrelec:
- 301-11-378
- Fabrikantnummer:
- ST2000DM008
- Fabrikant:
- Seagate
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
| Merk | Seagate | |
| Memory Size | 2TB | |
| Model Number | BARRACUDA 3.5" | |
| Sub Type | HDD | |
| Product Type | Hard Disk Drive | |
| Internal/External | Internal | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 101.85mm | |
| Standards/Approvals | RoHS | |
| Height | 20.2mm | |
| Length | 146.99mm | |
| Alles selecteren | ||
|---|---|---|
Merk Seagate | ||
Memory Size 2TB | ||
Model Number BARRACUDA 3.5" | ||
Sub Type HDD | ||
Product Type Hard Disk Drive | ||
Internal/External Internal | ||
Interface Type SATA III | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Width 101.85mm | ||
Standards/Approvals RoHS | ||
Height 20.2mm | ||
Length 146.99mm | ||
- Land van herkomst:
- TH
The Seagate BarraCuda 3.5-inch HDD is versatile HDDs for all your PC needs bring you industry leading excellence in personal computing. For over 20 years the barracuda family has delivered super reliable storage for the hard drive industry. Capacities up to 8TB for desktops, barracuda leads the market with the widest range of storage options available.
Advanced power modes help save energy without sacrificing performance
SATA 6Gb/s interface optimises burst performance
Entry level direct attached storage devices
Gerelateerde Links
- Seagate BARRACUDA 3.5" 4 TB Internal Hard Disk Drive
- Seagate BARRACUDA 2.5" 2 TB Internal Hard Disk Drive
- Seagate BARRACUDA 2.5" 1 TB Internal Hard Disk Drive
- Seagate ST6000NM020B 3.5 in 6 TB Internal Hard Disk Drive
- Seagate ST20000NM002D 3.5 in 20 TB Internal Hard Disk Drive
- Seagate ST8000VN004 3.5 in 8 TB Internal Hard Disk Drive
- Seagate ST20000NT001 3.5 in 20 TB Internal Hard Disk Drive
- Seagate ST14000NM004J 3.5" 14 TB Internal Hard Disk Drive