Transcend HSD460I Half-Slim 64 GB Internal SSD

Subtotaal (1 eenheid)*

€ 108,79

(excl. BTW)

€ 131,64

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 10 stuk(s) vanaf 16 november 2026
  • Plus verzending 3 stuk(s) vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 108,79

*prijsindicatie

RS-stocknr.:
262-9769
Fabrikantnummer:
TS64GHSD460I
Fabrikant:
Transcend
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Transcend

Sub Type

SSD

Memory Size

64GB

Model Number

HSD460I

Product Type

SSD

Internal/External

Internal

Form Factor

Half-Slim

Industrial Grade

Yes

NAND Type

3D TLC

Interface Type

SATA III

Encryption Level

AES

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

39.8mm

Standards/Approvals

BSMI, CE, FCC, RoHS, UKCA

Height

4mm

Length

54mm

Vrijgesteld

Transcend SSD, 64GB Memory Size, SATA III Interface Type - TS64GHSD460I


This SSD is an internal storage device designed for industrial environments, providing solid-state data storage over a SATA III interface. It operates across a wide temperature range and meets multiple international standards for use in regulated systems while delivering 64GB of flash capacity in a Compact half-slim form.

Features and Benefits:


• Uses 3D TLC NAND for increased storage density and endurance
• AES encryption secures stored data at hardware level
• Operates from -40°C to 85°C for extended temperature tolerance
• Conforms to RoHS, CE, FCC and UKCA to meet regulatory requirements
• Employs SATA3 Interface for standardised host connectivity
• Low-profile 4mm height supports constrained installation spaces

Applications


• Suitable for embedded controllers in industrial automation
• Used with Compact computing modules in vehicle systems
• Ideal for storage in point-of-sale and kiosk hardware
• Can be used for data logging in harsh environments
• Suitable for industrial servers requiring secure local storage

What physical form factor does it use?


It is supplied as a half-slim drive measuring 54mm x 39.8mm with a 4mm height.

What type of flash memory is implemented and why does it matter?


The device uses 3D TLC flash which offers higher bit density and is suited to applications where balanced endurance and capacity are required.

How is data protection achieved on this device?


Hardware-level AES encryption is integrated to protect stored information without host-side software dependency.

Which environmental qualifications enable deployment in demanding settings?


The drive is rated to function between -40°C and 85°C, allowing operation in both low-temperature and high-temperature installations.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.