Kasp Steel Chrome Hasp & Staple 9mm 75 mm
- RS-stocknr.:
- 273-5046
- Artikelnummer Distrelec:
- 301-78-530
- Fabrikantnummer:
- K21075D
- Fabrikant:
- Kasp
Subtotaal (1 eenheid)*
€ 6,09
(excl. BTW)
€ 7,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 378 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 60 stuk(s) vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,09 |
*prijsindicatie
- RS-stocknr.:
- 273-5046
- Artikelnummer Distrelec:
- 301-78-530
- Fabrikantnummer:
- K21075D
- Fabrikant:
- Kasp
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
| Merk | Kasp | |
| Material | Steel | |
| Product Type | Hasp & Staple | |
| Finish | Chrome | |
| Length | 75mm | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Kasp | ||
Material Steel | ||
Product Type Hasp & Staple | ||
Finish Chrome | ||
Length 75mm | ||
Width 9mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
CK Traditional Hasp & Staple 75mm Length - K21075D
This hasp & staple provides a simple mechanical fastening for securing closures where a padlock can be used. Constructed from steel with a chrome surface treatment, it is intended for use on doors and Gates requiring a latch that accepts a padlock and resists routine handling and environmental exposure.
Features and Benefits:
• 9mm thickness offers robust shackle accommodation and padlock compatibility
• Chrome finish reduces surface corrosion and eases cleaning
• Steel construction delivers tensile strength for routine security applications
• Chrome finish reduces surface corrosion and eases cleaning
• Steel construction delivers tensile strength for routine security applications
Applications
• Suitable for external Gates and farmyard Gates
• Used with wooden or metal doors requiring padlock fastening
• Ideal for general storage units and outbuilding latch fittings
• Used with wooden or metal doors requiring padlock fastening
• Ideal for general storage units and outbuilding latch fittings
Can this be fitted outdoors in exposed conditions?
The chrome surface treatment provides improved resistance to weathering for external installation.
What material properties affect load handling?
The steel composition supplies structural rigidity and shear resistance under normal mechanical load.
Gerelateerde Links
- Kasp Steel Chrome Hasp & Staple, 47 mm 13mm 115 mm
- Kasp Steel Zinc Plated Hasp & Staple, 45 mm 13mm 190 mm
- ABUS Steel Hasp & Staple 135 mm
- Yale1 Steel Hasp & Staple 41mm 114 mm
- RS PRO Steel Zinc Plated Hasp & Staple 150 mm
- RS PRO Steel Galvanised Hasp & Staple 44mm 203 mm
- RS PRO Steel Zinc Plated Hasp & Staple 125 mm
- RS PRO Steel Galvanised Hasp & Staple 54mm 254 mm