Nightsearcher Floodlight Hazardous Area Light, 24V,ATEX
- RS-stocknr.:
- 216-654
- Fabrikantnummer:
- SA-TITAN-PENDANT24
- Fabrikant:
- Nightsearcher
Subtotaal (1 eenheid)*
€ 688,37
(excl. BTW)
€ 832,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 688,37 |
*prijsindicatie
- RS-stocknr.:
- 216-654
- Fabrikantnummer:
- SA-TITAN-PENDANT24
- Fabrikant:
- Nightsearcher
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
| Merk | Nightsearcher | |
| Product Type | Hazardous Area Light | |
| Housing Material | Aluminium | |
| Sub Type | Floodlight | |
| Voltage | 24V | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | ATEX | |
| Alles selecteren | ||
|---|---|---|
Merk Nightsearcher | ||
Product Type Hazardous Area Light | ||
Housing Material Aluminium | ||
Sub Type Floodlight | ||
Voltage 24V | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification ATEX | ||
- Land van herkomst:
- CN
The Nightsearcher AC Round ATEX Floodlight is specifically designed for use in wet locations and hose down environments, making it ideal for marine applications and other harsh settings. Available in both 100 to 227V AC and 24V models, this floodlight is built for areas where lights are frequently switched on and off or require continuous illumination. Featuring a heavy duty, high impact design, it ensures durability and reliability in challenging conditions, providing robust lighting performance in environments that demand both safety and resilience.
ATEX certificated Gas Zone 1 and Dust Zone 21
High strength aluminium housing
Explosion proof
Gerelateerde Links
- Nightsearcher Floodlight Hazardous Area LightATEX
- Nightsearcher LED Light Fitting Hazardous Area LightATEX
- Nightsearcher 60 W Linear Light Hazardous Area Light 277V,ATEX
- Nightsearcher 15 W Work Light Work Lamp Work Lamp Hazardous Area Light,ATEX
- Nightsearcher 10 W Work Light Work Lamp Work Lamp Hazardous Area Light,ATEX
- Nightsearcher 15 W Work Light Work Lamp Work Lamp Hazardous Area Light Magnetic,ATEX
- Nightsearcher 10 W Work Light Work Lamp Work Lamp Hazardous Area Light Magnetic,ATEX
- Eaton 294 W LED Hazardous Area FloodlightATEX, IECEx