Coast RL35R LED Head Torch 1000 lm RL Range 170 m
- RS-stocknr.:
- 559-863
- Fabrikantnummer:
- RL35R
- Fabrikant:
- Coast
Subtotaal (1 eenheid)*
€ 109,62
(excl. BTW)
€ 132,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 37 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 109,62 |
*prijsindicatie
- RS-stocknr.:
- 559-863
- Fabrikantnummer:
- RL35R
- Fabrikant:
- Coast
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
| Merk | Coast | |
| Product Type | Head Torch | |
| Battery Type | ZITHION rechargeable | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 1000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Series | RL | |
| Beam Type | Flood Spot | |
| Battery Supplied | Yes | |
| Dual Power | Yes | |
| Beam Distance | 170m | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Coast | ||
Product Type Head Torch | ||
Battery Type ZITHION rechargeable | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 1000lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Series RL | ||
Beam Type Flood Spot | ||
Battery Supplied Yes | ||
Dual Power Yes | ||
Beam Distance 170m | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Coast Voice Control Head Torch is hands free like never before, harnessing the power of cutting-edge voice-recognition technology to make versatile lighting responsive to intuitive spoken commands. Engage this game changing voice control feature and then tell your headlamp what to do with options for power on/off, lighting output, beam shape, beam color, and more. Ideal for hands on work and messy environments.
IP54 dust resistant and water resistant
Backed by the COAST lifetime warranty
Constructed of top grade materials
Reflective strap
Light control wheel
Gerelateerde Links
- Coast RL20R LED Head Torch 1000 lm RL Range 187 m
- Coast RL10 LED Head Torch 560 lm RL Range 31 m
- Coast XPH34R LED Head Torch 2000 lm XPH34R Range
- Coast XPH30R LED Head Torch 1000 lm XPH30R Range
- Coast FLX40R LED Head Torch 700 lm FLX Range
- Coast XPH25R LED Head Torch 400 lm XPH25R Range
- Coast PS60 LED Head Torch 400 lm 37 m Range
- Coast LED HL27 Head Torch 330 lm, 129 m Range