Coast XPH30R LED Head Torch 1000 lm XPH30R Range
- RS-stocknr.:
- 216-3618
- Fabrikantnummer:
- XPH30R
- Fabrikant:
- Coast
Subtotaal (1 eenheid)*
€ 90,96
(excl. BTW)
€ 110,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 13 stuk(s) vanaf 23 november 2026
- Plus verzending 27 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 90,96 |
*prijsindicatie
- RS-stocknr.:
- 216-3618
- Fabrikantnummer:
- XPH30R
- Fabrikant:
- Coast
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
| Merk | Coast | |
| Battery Type | 2 x CR123 | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 1000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 2 | |
| Series | XPH30R | |
| Beam Type | Spot | |
| Battery Supplied | Yes | |
| Helmet Mountable | Yes | |
| Dual Power | No | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | No | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Alles selecteren | ||
|---|---|---|
Merk Coast | ||
Battery Type 2 x CR123 | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 1000lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 2 | ||
Series XPH30R | ||
Beam Type Spot | ||
Battery Supplied Yes | ||
Helmet Mountable Yes | ||
Dual Power No | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator No | ||
Standards/Approvals No | ||
Wireless Charging No | ||
- Land van herkomst:
- CN
The Coast 1000lm rechargeable head torch features a compact dust resistant aluminium body that rolls in bracket for dynamic directional lighting.
Magnetic end cap
Four mode light output
Gerelateerde Links
- Coast RL20R LED Head Torch 1000 lm RL Range 187 m
- Coast RL35R LED Head Torch 1000 lm RL Range 170 m
- Coast XPH34R LED Head Torch 2000 lm XPH34R Range
- Coast FLX40R LED Head Torch 700 lm FLX Range
- Coast XPH25R LED Head Torch 400 lm XPH25R Range
- Coast WPH30R LED Head Torch 1000 lm 152 m
- Coast PS60 LED Head Torch 400 lm 37 m Range
- Coast LED HL27 Head Torch 330 lm, 129 m Range