SPREADFAST Heatsink, Universal Square Ceramic, 15.7°C/W, 26.7 °C/W 6 mm 32 mm 32mm
- RS-stocknr.:
- 123-5619
- Fabrikantnummer:
- SF-CHS-323206P
- Fabrikant:
- SPREADFAST
Ontvang bulkkorting
Voeg 50 meer toe om 8% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 12,46
(excl. BTW)
€ 15,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 45 | € 2,492 | € 12,46 | - |
| 50 - 120 | € 2,288 | € 11,44 | 8% |
| 125 - 245 | € 2,194 | € 10,97 | 11% |
| 250 - 495 | € 2,118 | € 10,59 | 15% |
| 500 + | € 1,94 | € 9,70 | 22% |
*prijsindicatie
- RS-stocknr.:
- 123-5619
- Fabrikantnummer:
- SF-CHS-323206P
- Fabrikant:
- SPREADFAST
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
| Merk | SPREADFAST | |
| Product Type | Heatsink | |
| For Use With | Universal Square Ceramic | |
| Length | 32mm | |
| Width | 32mm | |
| Height | 6mm | |
| Fastening | Adhesive, Screw | |
| Thermal Resistance | 15.7°C/W, 26.7°C/W | |
| Colour | White | |
| Series | Pin Fin | |
| Standards/Approvals | RoHS | |
| Material | Ceramic | |
| Alles selecteren | ||
|---|---|---|
Merk SPREADFAST | ||
Product Type Heatsink | ||
For Use With Universal Square Ceramic | ||
Length 32mm | ||
Width 32mm | ||
Height 6mm | ||
Fastening Adhesive, Screw | ||
Thermal Resistance 15.7°C/W, 26.7°C/W | ||
Colour White | ||
Series Pin Fin | ||
Standards/Approvals RoHS | ||
Material Ceramic | ||
- Land van herkomst:
- CN
Spreadfast SF-CHS Series Square Pin Ceramic Heatsink
Spreadfast SF-CHS series of square pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.
Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.
Ceramic Heatsinks
Gerelateerde Links
- SPREADFAST Heatsink 7.2°C/W 10 mm 27 mm 27mm
- SPREADFAST Heatsink 15.6°C/W 10 mm 27 mm 27mm
- SPREADFAST Heatsink 43°C/W, 58.2 °C/W 2.5 mm 20 mm 20mm
- SPREADFAST Heatsink 4°C/W, 7.2 °C/W 6 mm 75 mm 75mm
- SPREADFAST Heatsink 3.1°C/W, 5.8 °C/W 6 mm 85 mm 85mm
- SPREADFAST Heatsink 18.5°C/W, 37.8 °C/W 6 mm 20 mm 20mm
- SPREADFAST Heatsink 23.7°C/W, 40 °C/W 6 mm 30 mm 30mm
- SPREADFAST Heatsink 2.4°C/W, 4.3 °C/W 12 mm 70 mm 70mm