Austerlitz Electronic Heatsink, 1.1K/W 25 mm 100 mm 200mm
- RS-stocknr.:
- 284-4633
- Artikelnummer Distrelec:
- 175-65-948
- Fabrikantnummer:
- KS200-100E
- Fabrikant:
- Austerlitz Electronic
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 284-4633
- Artikelnummer Distrelec:
- 175-65-948
- Fabrikantnummer:
- KS200-100E
- Fabrikant:
- Austerlitz Electronic
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
| Merk | Austerlitz Electronic | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 200mm | |
| Height | 25mm | |
| Thermal Resistance | 1.1K/W | |
| Series | KS | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Material | Aluminium | |
| Alles selecteren | ||
|---|---|---|
Merk Austerlitz Electronic | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 200mm | ||
Height 25mm | ||
Thermal Resistance 1.1K/W | ||
Series KS | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Cooling | ||
Material Aluminium | ||
- Land van herkomst:
- DE
The heat sink is 100mm in size and has a thermal resistance of 1.1 K/W when dissipating 75W of power. It features a black anodized finish.
Rohs compliant
Type of surface black anodised
Gerelateerde Links
- AAVID THERMALLOY Heatsink 1.1K/W 25 mm 75 mm 200mm
- Austerlitz Electronic Heatsink, 4K/W 25 mm 100 mm 57mm
- Austerlitz Electronic Heatsink, 1.3K/W 25 mm 1 m 150mm
- Austerlitz Electronic Heatsink 31K/W 6.5 mm 25 mm 12mm
- Austerlitz Electronic Heatsink 50 mm 80 mm 25mm
- Austerlitz Electronic Heatsink 7 K/W, 7kΩ/W 20 mm 25 mm 32mm
- Austerlitz Electronic Heatsink, 0.65K/W 40 mm 1 m 160mm
- Austerlitz Electronic Heatsink, 0.9K/W 67.5 mm 1 m 11.5mm