Malico Heatsink, Clip 42.5 mm 42.5mm
- RS-stocknr.:
- 489-5997
- Fabrikantnummer:
- CL-Y-42.5X42.5
- Fabrikant:
- Malico
Ontvang bulkkorting
Voeg 50 meer toe om 7% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 4,26
(excl. BTW)
€ 5,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 10 stuk(s) vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 45 | € 0,852 | € 4,26 | - |
| 50 - 120 | € 0,784 | € 3,92 | 7% |
| 125 - 245 | € 0,75 | € 3,75 | 11% |
| 250 - 495 | € 0,724 | € 3,62 | 15% |
| 500 + | € 0,668 | € 3,34 | 21% |
*prijsindicatie
- RS-stocknr.:
- 489-5997
- Fabrikantnummer:
- CL-Y-42.5X42.5
- Fabrikant:
- Malico
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
| Merk | Malico | |
| For Use With | Clip | |
| Product Type | Heatsink | |
| Length | 42.5mm | |
| Width | 42.5mm | |
| Fastening | Clip | |
| Series | MBA42.5002 | |
| Colour | Yellow | |
| Finish | Oxygenless Treatment | |
| Compatible Package Type | IC | |
| Standards/Approvals | UL94-V0 | |
| Material | Clip: Plastic, Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Malico | ||
For Use With Clip | ||
Product Type Heatsink | ||
Length 42.5mm | ||
Width 42.5mm | ||
Fastening Clip | ||
Series MBA42.5002 | ||
Colour Yellow | ||
Finish Oxygenless Treatment | ||
Compatible Package Type IC | ||
Standards/Approvals UL94-V0 | ||
Material Clip: Plastic, Copper | ||
- Land van herkomst:
- TW
BGA Chipset TALON™ Clips
TALON™ Clips are a new way of mounting and fixing Malico BGA heatsinks
Heatsinks easily snap into place and self-align with no need for additional holes or mounting
Firm and uniform mount that is resilient to vibration and minor impacts
Claw fixes between board and BGA package
Different coloured clips to cover the wide range of BGA packages
BGA Heatsinks
Note
Clip selection must make allowance for the thickness of interface material used.
Gerelateerde Links
- Malico Heatsink, Clip 42.5 mm 42.5mm
- Malico Heatsink, Clip 25 mm 42.5 mm 42.5mm
- Malico Heatsink, Clip 12 mm 42.5 mm 42.5mm
- Malico Heatsink Clip for use with MBH40 BGA Heatsink
- Malico Heatsink Clip for use with MBH35 BGA Heatsink
- Malico Heatsink Clip for use with MBH27 BGA Heatsink
- Malico Heatsink Clip for use with MBH29 BGA Heatsink
- Malico Heatsink Clip for use with MBH31 BGA Heatsink