HARTING Heavy Duty Power Connector Insert, 16A, HAN EE Series Female, 46 Contacts
- RS-stocknr.:
- 175-1345
- Fabrikantnummer:
- 09320463111
- Fabrikant:
- HARTING
Subtotaal (1 eenheid)*
€ 48,07
(excl. BTW)
€ 58,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 15 oktober 2026
- Plus verzending 10 stuk(s) vanaf 22 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 48,07 |
*prijsindicatie
- RS-stocknr.:
- 175-1345
- Fabrikantnummer:
- 09320463111
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | Heavy Duty Power Connector Insert | |
| Current Rating | 16A | |
| Series | HAN EE | |
| Sub Type | Connector Insert | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Power Connector | |
| Pole Format | 46 | |
| Number of Rows | 4 | |
| Voltage | 600V | |
| Mount Type | Cable | |
| Manufacturer Size Code | 48B | |
| Number of Contacts | 46 | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Material | Polycarbonate | |
| Maximum Wire Size mm² | 4mm² | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Heavy Duty Power Connector Insert | ||
Current Rating 16A | ||
Series HAN EE | ||
Sub Type Connector Insert | ||
Connector Gender Female | ||
For Use With Heavy Duty Power Connector | ||
Pole Format 46 | ||
Number of Rows 4 | ||
Voltage 600V | ||
Mount Type Cable | ||
Manufacturer Size Code 48B | ||
Number of Contacts 46 | ||
Standards/Approvals No | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Material Polycarbonate | ||
Maximum Wire Size mm² 4mm² | ||
- Land van herkomst:
- RO
HARTING Insert
The HARTING Han E series 46-pole 46-way cable mount female insert has a voltage rating of 600V and current rating of 16A. This insert uses a screw termination and has a straight body orientation.
Features and Benefits
• Limiting temperature ranges between -40°C and 125°C
Certifications
• CSA-C22.2
• EN 60664-1
• IEC 61984
• UL 1977 ECBT2. E235076
• UL 2237 PVVA2. E318390
Gerelateerde Links
- HARTING Heavy Duty Power Connector Insert HAN EE Series Male, 46 Contacts
- HARTING Heavy Duty Power Connector Insert HAN EE Series Female, 46 Contacts
- HARTING Heavy Duty Power Connector Insert Han EE Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert HAN EE Series Male, 18 Contacts
- HARTING Heavy Duty Power Connector Insert HAN EE Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert HAN EE Series Male, 32 Contacts
- HARTING Heavy Duty Power Connector Insert HAN EE Series Female, 32 Contacts
- HARTING Heavy Duty Power Connector Insert HAN EE Series Female, 18 Contacts