RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 80 mm
- RS-stocknr.:
- 800-631
- Fabrikant:
- RS PRO
Afbeelding representeert productcategorie
Subtotaal (1 zak van 25 eenheden)*
€ 303,30
(excl. BTW)
€ 366,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 303,30 | € 12,132 |
*prijsindicatie
- RS-stocknr.:
- 800-631
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 80mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Hex Setscrew | ||
Length 80mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO setscrew is a fully threaded fastening solution designed to connect multiple objects securely within tapped holes without protrusion. Ideal for various industrial applications, it promises strength and reliability.
Setscrews can be removed and reinserted repeatedly, perfect for maintenance tasks
Manufactured from A4 stainless steel, they offer exceptional corrosion resistance
Conforms to DIN 933 specifications for consistent quality and performance
Hexagon head allows for easy tightening and loosening using socket drives or spanners
Gerelateerde Links
- RS PRO Plain Stainless Steel Metric Thread x 80 mm
- RS PRO Plain Stainless Steel Metric Thread x 50 mm
- RS PRO Plain Stainless Steel Metric Thread x 120 mm
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 40 mm
- RS PRO Plain Stainless Steel Metric Thread x 55 mm
- RS PRO Plain Stainless Steel Metric Thread x 90 mm
- RS PRO Plain Stainless Steel Metric Thread x 65 mm