Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 60,85
(excl. BTW)
€ 73,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 25 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 60,85 | - |
| 5 - 9 | € 57,81 | 4% |
| 10 - 29 | € 54,77 | 9% |
| 30 + | € 51,11 | 16% |
*prijsindicatie
- RS-stocknr.:
- 223-7260
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 20mm | |
| Thread | M6 | |
| Material | Ceramic | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | ANSI B18.6.7M-1985 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Hex Bolt | ||
Length 20mm | ||
Thread M6 | ||
Material Ceramic | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals ANSI B18.6.7M-1985 | ||
RS PRO Plain Ceramic Hex M6 x 20 mm Set Screw
This set screw from RS PRO is ideal to securely fasten handles to doors. It's made from a ceramic material that's strong and resistant to very high temperatures, making it ideal for use in hot environments.
It's fully threaded and you can get the entire screw into the hole, so it's ideal for use in places where there's limited space. It's also great for wet places like bathrooms as its component material is waterproof and is an electric insulator. It's also inert and practically immune to corrosion, so the screw is non-toxic and can be used over a long period of time.
This screw is non-magnetic so it's useful in areas where magnetic interference can cause problems, like in hospitals. It's also suitable for settings involving high temperatures.
Features and Benefits
• Hex drive type
• Plain finish
• Hex head shape
• Length of 20 mm
• Ceramic material
• Set screw type
• M6 thread size