RS PRO A2/304 Stainless Steel, Hex Bolt, M8 x 100 mm
- RS-stocknr.:
- 287-3933
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 50 eenheden)*
€ 37,09
(excl. BTW)
€ 44,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 77 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 37,09 | € 0,742 |
*prijsindicatie
- RS-stocknr.:
- 287-3933
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 100mm | |
| Thread | M8 | |
| Material | A2/304 Stainless Steel | |
| Standards/Approvals | DIN 933 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Hex Bolt | ||
Length 100mm | ||
Thread M8 | ||
Material A2/304 Stainless Steel | ||
Standards/Approvals DIN 933 | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Hex Bolt – A2/304 Stainless Steel
Advance your fastening game with this superb RS PRO hex bolt. Our innovative, fully threaded marvel will simplify your project assemblies. No more messing with nuts – it screws direct into a tapped hole, and you're good to go. Typically used in automotive to industrial equipment, the RS PRO hex bolt is the ultimate problem-solver.
The versatile hexagon head makes tightening and loosening a breeze, whether using a socket drive or spanner. The advantage of this bolt is the A2/304 stainless steel construction, and you can remove and reinsert repeatedly without the risk of damaging the threads for unparalleled flexibility on the job.
Features and Benefits
Applications
Gerelateerde Links
- RS PRO A2/304 Stainless Steel M8 x 80 mm
- RS PRO A2/304 Stainless Steel M8 x 75 mm
- RS PRO A2/304 Stainless Steel M8 x 150 mm
- RS PRO A2/304 Stainless Steel M8 x 90 mm
- RS PRO A2/304 Stainless Steel M8 x 130 mm
- RS PRO A2/304 Stainless Steel M8 x 120 mm
- RS PRO A2/304 Stainless Steel M12 x 100 mm
- RS PRO A2/304 Stainless Steel M10 x 100 mm