PB SWISS TOOLS 9 piece L Metric Hex Key Set, Hex size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
- RS-stocknr.:
- 288-8721
- Artikelnummer Distrelec:
- 300-87-719
- Fabrikantnummer:
- PB 212 H-10
- Fabrikant:
- PB SWISS TOOLS
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 set
€ 29,75
(excl. BTW)
€ 36,00
(incl. BTW)
- RS-stocknr.:
- 288-8721
- Artikelnummer Distrelec:
- 300-87-719
- Fabrikantnummer:
- PB 212 H-10
- Fabrikant:
- PB SWISS TOOLS
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
| Merk | PB SWISS TOOLS | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk PB SWISS TOOLS | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CH
The Hex key L-wrench with ball point in a practical plastic holder is a versatile tool designed for hexagon socket screws. The perfectly shaped ball point allows screws to be turned at an angle of up to 30°, while the special alloy based on spring steel offers exceptional elasticity and high grade hardening. With a laser-marked serial number and lifetime guarantee, this tool ensures long-lasting performance and reliability.
Hexagon key L-wrench with ball point for hexagon socket screws
Allows screws to be turned at an angle of up to 30°
Made from a special alloy of spring steel for exceptional elasticity and high grade hardening
Laser-marked serial number for easy identification and lifetime guarantee
Gerelateerde Links
- PB SWISS TOOLS 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- PB SWISS TOOLS T Metric Hex Key, Hex size 6 mm
- PB SWISS TOOLS T Metric Hex Key, Hex size 3 mm
- PB SWISS TOOLS T Metric Hex Key, Hex size 4 mm
- PB SWISS TOOLS T Metric Hex Key, Hex size 2.5 mm
- PB SWISS TOOLS T Metric Hex Key, Hex size 2 mm
- PB SWISS TOOLS L Metric Hex Key, Hex size 4 mm
- PB SWISS TOOLS 5 piece T Metric Hex Key Set 3 mm 5 mm, 6 mm