Subtotaal (1 eenheid)*
€ 53,88
(excl. BTW)
€ 65,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 13 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 53,88 |
*prijsindicatie
- RS-stocknr.:
- 215-5046
- Fabrikantnummer:
- D4NH-1AAS
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Hinge Switch | |
| Series | D4NH | |
| Housing Material | Plastic | |
| Contact Configuration | 1 NC/1 NO | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Mechanical Life | 1000000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Hinge Switch | ||
Series D4NH | ||
Housing Material Plastic | ||
Contact Configuration 1 NC/1 NO | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact Current 10A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Mechanical Life 1000000Operations | ||
Omron D4NH Series Hinge Switch, 10A Contact Current, IP67 - D4NH-1AAS
This hinge switch provides a Compact switching solution for monitoring door or panel movement in industrial and automation systems. It is designed to operate reliably across a wide thermal range and in environments where ingress protection is required, making it suitable for electrical and mechanical installations that demand sealed switching performance.
Features and Benefits:
• 1NC1NO contact arrangement enables dual-state monitoring for control logic
• 10A rated contact current supports common industrial loads
• IP67 rated enclosure delivers protection against dust and temporary immersion
• Plastic housing reduces enclosure weight while maintaining functional insulation
• Operates from -30°C to+70°C for extended environmental tolerance
• Mechanical endurance of1000000operations minimises replacement frequency
• 10A rated contact current supports common industrial loads
• IP67 rated enclosure delivers protection against dust and temporary immersion
• Plastic housing reduces enclosure weight while maintaining functional insulation
• Operates from -30°C to+70°C for extended environmental tolerance
• Mechanical endurance of1000000operations minimises replacement frequency
Applications
• Suitable for monitoring hinged access doors on control cabinets
• Ideal for limit sensing on industrial machine guards
• Used with conveyor enclosures requiring sealed switching points
• Can be used for safety interlock detection in electrical panels
• Suitable for retrofit on heavy-duty doors where sealed sensing is needed
• Ideal for limit sensing on industrial machine guards
• Used with conveyor enclosures requiring sealed switching points
• Can be used for safety interlock detection in electrical panels
• Suitable for retrofit on heavy-duty doors where sealed sensing is needed
What switching configuration does it provide for control systems?
It offers one normally closed and one normally open contact, enabling both break and make signalling for PLC inputs or relay logic.
How does its construction affect electrical insulation and weight?
The unit employs a plastic outer body that provides electrical isolation and keeps mass low for easier mounting on doors and frames.
What longevity can be expected under regular cycling?
The mechanism is specified to perform for one million switching cycles, supporting long-term automated duty in repetitive applications.
How tolerant is it to temperature extremes during operation?
It functions across temperatures from -30°C up to+70°C, allowing use in chilled facilities and elevated-temperature zones.
Is this suitable where water ingress is a concern?
Yes, the sealed IP67 rating means it is protected against dust ingress and can withstand temporary immersion, making it appropriate for wet industrial environments.
Gerelateerde Links
- Omron D4NH Hinge Switch 2 NC
- Omron D4NH Safety Rated Interlock Switch Plastic, Hinge
- Omron D4n Series Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V
- Craig & Derricott ECODG Hinge Switch 1 NO/1 NC
- Craig & Derricott EDFG Hinge Switch 1 NO/1 NC
- Siemens 3SE5 Safety Hinge Switch 1 NO/1 NC
- Banner SI-HG80 Hinge Switch 1 NO/1 NC