Omron D4NH Safety Rated Interlock Switch, Hinge Actuator Included, Plastic, Hinge
- RS-stocknr.:
- 214-6730
- Fabrikantnummer:
- D4NH-4BBC
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 52,47
(excl. BTW)
€ 63,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 52,47 |
*prijsindicatie
- RS-stocknr.:
- 214-6730
- Fabrikantnummer:
- D4NH-4BBC
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Safety Rated Interlock Switch | |
| Lock Style | Hinge | |
| Lock Type | Hinge | |
| Actuator Included | Yes | |
| Housing Material | Plastic | |
| Series | D4NH | |
| Switch Contact Current | 3A | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Depth | 73mm | |
| Standards/Approvals | UL, CCC, CE | |
| Length | 82.5mm | |
| Width | 31mm | |
| Number of Head Directions | 4 | |
| Conduit Entry | M20 | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Safety Rated Interlock Switch | ||
Lock Style Hinge | ||
Lock Type Hinge | ||
Actuator Included Yes | ||
Housing Material Plastic | ||
Series D4NH | ||
Switch Contact Current 3A | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Depth 73mm | ||
Standards/Approvals UL, CCC, CE | ||
Length 82.5mm | ||
Width 31mm | ||
Number of Head Directions 4 | ||
Conduit Entry M20 | ||
Omron D4NH Series Safety Rated Interlock Switch, 240V Contact AC Voltage, IP67 - D4NH-4BBC
This safety-rated interlock switch is a Compact hinge-lock device designed to stop machinery when protective doors open, providing a sealed, plastic-housed safety switching solution for industrial automation environments. It is intended for mounting where space is limited and a four-direction head orientation is required, supporting both AC and DC control circuits.
Features & Benefits
• IP67 ingress protection ensures operation in wet conditions
• Accepts M20 conduit for European installations
• Switch contacts rated for 240V AC and 250V DC
• Slow-action contacts with direct-opening NC protection
• Operates between -30°C and 70°C for varied environments
• Snap/slow-action durability up to 500000 electrical operations
• Accepts M20 conduit for European installations
• Switch contacts rated for 240V AC and 250V DC
• Slow-action contacts with direct-opening NC protection
• Operates between -30°C and 70°C for varied environments
• Snap/slow-action durability up to 500000 electrical operations
Applications
• Suitable for safety guarding on machine access doors
• Ideal for integration into production-line interlock circuits
• used with safety equipment requiring forced NC separation
• Can be used for retrofit of space-constrained control panels
• Suitable for systems needing a four-direction head orientation
• Ideal for integration into production-line interlock circuits
• used with safety equipment requiring forced NC separation
• Can be used for retrofit of space-constrained control panels
• Suitable for systems needing a four-direction head orientation
What cable-entry options are available for installation?
This model accepts an M20 conduit opening and is compatible with a range of conduit adaptors to suit regional connector types.
How does the mechanism ensure safety when contacts stick?
The built-in direct-opening mechanism forces NC contacts open in the event of metal deposition, ensuring circuit separation.
What electrical switching capacity should be observed?
The contacts can switch resistive loads up to 3A at 240V AC
higher short-term make currents are possible but follow rated limits.
How should the actuator be mounted to avoid mechanical stress?
Align the shaft rotational centre with the door and secure the actuator with a one-way screw so forces do not exceed recommended limits.
Gerelateerde Links
- Omron D4NH Safety Rated Interlock Switch Plastic, Hinge
- Omron D4NH Hinge Switch 2 NC
- Omron D4NH Hinge Switch 1 NC/1 NO
- Telemecanique Sensors XCS Safety Rated Interlock Switch Plastic, Interlock
- Omron D40ML Safety Interlock Switch Plastic, Magnet
- Idec HS1T Safety Rated Interlock Switch Actuator Included Type 2
- Telemecanique Sensors Preventa Safety Detection Safety Rated Interlock Switch Plastic,
- Omron D40ML Safety Interlock Switch Plastic, Guard