Elesa Matt Polyamide Hinge Pin with a Fixed Pin, Screw Fixing, 40 mm x 40mm x 9 mm
- RS-stocknr.:
- 330-721
- Fabrikantnummer:
- 425891
- Fabrikant:
- Elesa
Subtotaal (1 verpakking van 20 eenheden)*
€ 96,04
(excl. BTW)
€ 116,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 96,04 | € 4,802 |
*prijsindicatie
- RS-stocknr.:
- 330-721
- Fabrikantnummer:
- 425891
- Fabrikant:
- Elesa
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
| Merk | Elesa | |
| Material | Polyamide | |
| Product Type | Hinge | |
| Hinge Type | Hinge Pin | |
| Closing Type | Free Swinging | |
| Length | 40mm | |
| Width | 40mm | |
| Thickness | 9mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Elesa | ||
Material Polyamide | ||
Product Type Hinge | ||
Hinge Type Hinge Pin | ||
Closing Type Free Swinging | ||
Length 40mm | ||
Width 40mm | ||
Thickness 9mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- IT
The Elesa CFMX series hinges are engineered from glass fibber reinforced polyamide based SUPER technopolymer, offering high mechanical strength and durability. Both the hinge body and the rotating pin are made from this material, ensuring consistent performance.
RoHS compliant
Pass through holes for cylindrical head screws with washer type UNI 6592 or ISO 7089
Gerelateerde Links
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 114mm x 16 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60mm x 8.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 96.5 mm x 97.5mm x 35 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 84mm x 16 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 65 mm x 63mm x 21.5 mm