Beijer Electronics HMI Series HMI Panel - 7 in, TFT LCD Display, 800 x 480 pixel
- RS-stocknr.:
- 302-503
- Fabrikantnummer:
- X2 marine 7 HB SC
- Fabrikant:
- Beijer Electronics
Subtotaal (1 eenheid)*
€ 3.820,77
(excl. BTW)
€ 4.623,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.820,77 |
*prijsindicatie
- RS-stocknr.:
- 302-503
- Fabrikantnummer:
- X2 marine 7 HB SC
- Fabrikant:
- Beijer Electronics
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
| Merk | Beijer Electronics | |
| Series | HMI | |
| Product Type | HMI Panel | |
| Display Type | TFT LCD | |
| Display Resolution | 800 x 480 pixel | |
| Diagonal Display Size | 7in | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Beijer Electronics | ||
Series HMI | ||
Product Type HMI Panel | ||
Display Type TFT LCD | ||
Display Resolution 800 x 480 pixel | ||
Diagonal Display Size 7in | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- TW
The Beijer Electronics HMI Touch Panel is specifically designed for reliable and user-friendly operation in offshore, maritime, and shipboard applications. Featuring a black frame and maritime certifications, X2 marine panels are ideal for mounting in critical areas such as the bridge, engine room, and cabins. Optional high-brightness displays and integrated CODESYS PLC functionality ensure versatility and enhanced performance.
Wide screen format
Robust aluminum housing
SD memory card
Gerelateerde Links
- Beijer Electronics HMI Series HMI Panel - 7 in 800 x 480 pixel
- Beijer Electronics HMI Series HMI Panel - 12.1 in 800 x 480 pixel
- Beijer Electronics HMI Series HMI Panel - 4.3 in 480 x 272 pixel
- Beijer Electronics HMI Series HMI Panel - 21.5 in 1920 x 1080 pixel
- Beijer Electronics HMI Series HMI Panel - 12.1 in 1280 x 800 pixel
- Beijer Electronics HMI Series HMI Panel - 15.4 in 1280 x 800 pixel
- Beijer Electronics HMI Series HMI Panel - 10.1 in 1024 x 600 pixel
- Beijer Electronics HMI Series HMI Panel - 5 in 800 x 480 pixel