Beijer Electronics HMI Series HMI Panel -
- RS-stocknr.:
- 302-512
- Fabrikantnummer:
- BoX2 pro
- Fabrikant:
- Beijer Electronics
Subtotaal (1 eenheid)*
€ 1.121,69
(excl. BTW)
€ 1.357,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.121,69 |
*prijsindicatie
- RS-stocknr.:
- 302-512
- Fabrikantnummer:
- BoX2 pro
- Fabrikant:
- Beijer Electronics
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
| Merk | Beijer Electronics | |
| Series | HMI | |
| Product Type | HMI Panel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Beijer Electronics | ||
Series HMI | ||
Product Type HMI Panel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
The Beijer Electronics High-performance protocol converter/IIoT gateway/edge controller offers seamless protocol conversion and cloud connectivity, making it ideal for industrial automation and IIoT applications. It features an integrated HMI and web server, along with local data storage, alarm servers, data exchange, reporting, and C# scripting for enhanced control and monitoring.
Built in HMI and web server for intuitive user interface and access
Local database storage for secure and efficient data management
Alarm servers and data exchange for proactive monitoring and reporting
Gerelateerde Links
- Beijer Electronics HMI Series HMI Panel -
- Beijer Electronics HMI Series HMI Panel - 12.1 in 1280 x 800 pixel
- Beijer Electronics HMI Series HMI Panel - 21.5 in 1920 x 1080 pixel
- Beijer Electronics HMI Series HMI Panel - 15.4 in 1280 x 800 pixel
- Beijer Electronics HMI Series HMI Panel - 4.3 in 480 x 272 pixel
- Beijer Electronics HMI Series HMI Panel - 7 in 800 x 480 pixel
- Beijer Electronics HMI Series HMI Panel - 10.1 in 1024 x 600 pixel
- Beijer Electronics HMI Series HMI Panel - 12.1 in 800 x 480 pixel