Display Visions HMI Series Touch Screen HMI - 7 in, TFT Display, 1024 x 600 pixel
- RS-stocknr.:
- 634-720
- Fabrikantnummer:
- EA HMI070LM-16ATCS
- Fabrikant:
- Display Visions
Subtotaal (1 eenheid)*
€ 504,20
(excl. BTW)
€ 610,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 05 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 504,20 |
*prijsindicatie
- RS-stocknr.:
- 634-720
- Fabrikantnummer:
- EA HMI070LM-16ATCS
- Fabrikant:
- Display Visions
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
| Merk | Display Visions | |
| Product Type | Touch Screen HMI | |
| Series | HMI | |
| Display Type | TFT | |
| Display Resolution | 1024 x 600 pixel | |
| Port Type | USB, Ethernet, Wi-Fi, RS485, RS232 | |
| Minimum Operating Temperature | -20°C | |
| Diagonal Display Size | 7in | |
| Maximum Operating Temperature | 60°C | |
| Width | 190mm | |
| Depth | 18.7mm | |
| Standards/Approvals | No | |
| Length | 175mm | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Display Visions | ||
Product Type Touch Screen HMI | ||
Series HMI | ||
Display Type TFT | ||
Display Resolution 1024 x 600 pixel | ||
Port Type USB, Ethernet, Wi-Fi, RS485, RS232 | ||
Minimum Operating Temperature -20°C | ||
Diagonal Display Size 7in | ||
Maximum Operating Temperature 60°C | ||
Width 190mm | ||
Depth 18.7mm | ||
Standards/Approvals No | ||
Length 175mm | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Display Vision 7.0 Inch HMI Brilliant color display with a typical brightness of 1,000 cd/m² and includes a touch panel for easy interaction. Operating in slave mode, it offers a wide viewing angle of ±170° and supports Modbus RTU and TCP for remote communication. The display content is fully customizable, allowing text, pictures, values, bargraphs, and instruments, and it supports up to 256 Modbus registers.
Wide power supply range 5V from 30V
Wall mount and panel mount
More sizes are under development
Quick and easy cable commissioning thanks to tool free push-in connection technology
Gerelateerde Links
- Display Visions HMI Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Display Visions HMI Series Touch Screen HMI - 2.8 in 320 x 240 pixel
- Display Visions HMI Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Turck TXF700 HMI Series Touch Screen HMI - 7 in 1024 x 600 pixels
- Red Lion HMI Series Touch Screen HMI - 381 mm 1024 x 768 pixel
- RS PRO Touch Screen HMI - 10.2 in 1024 x 600 pixel
- RS PRO Touch Screen HMI - 7 in 1024 x 600 pixel
- Pro-face TFT Series Touch Screen HMI - 307.34 mm 1024 x 768 pixel