WAGO 762, HMI Series Touch Screen HMI - 4.3 in, Touch Screen Display, 480 x 272 pixel
- RS-stocknr.:
- 279-3377
- Artikelnummer Distrelec:
- 301-80-597
- Fabrikantnummer:
- 762-4201/8000-001
- Fabrikant:
- WAGO
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 279-3377
- Artikelnummer Distrelec:
- 301-80-597
- Fabrikantnummer:
- 762-4201/8000-001
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Product Type | Touch Screen HMI | |
| Series | 762, HMI | |
| Display Type | Touch Screen | |
| Display Resolution | 480 x 272 pixel | |
| Number of Ports | 4 | |
| Port Type | Ethernet | |
| Minimum Operating Temperature | -20°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 55°C | |
| Diagonal Display Size | 4.3in | |
| Standards/Approvals | EAC, EU-Declaration of Conformity, UL, DNV, KC | |
| Depth | 58mm | |
| Width | 155mm | |
| Length | 135mm | |
| IP Rating | IP65 | |
| Display Colour | 16 Million | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Product Type Touch Screen HMI | ||
Series 762, HMI | ||
Display Type Touch Screen | ||
Display Resolution 480 x 272 pixel | ||
Number of Ports 4 | ||
Port Type Ethernet | ||
Minimum Operating Temperature -20°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 55°C | ||
Diagonal Display Size 4.3in | ||
Standards/Approvals EAC, EU-Declaration of Conformity, UL, DNV, KC | ||
Depth 58mm | ||
Width 155mm | ||
Length 135mm | ||
IP Rating IP65 | ||
Display Colour 16 Million | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
Gerelateerde Links
- WAGO 762 Series HMI Panel - 4.3 in 480 x 272 pixel
- WAGO 762 Touch Screen Display, 480 x 272 pixel
- WAGO 762 Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- WAGO 762 Touch Screen Display, 800 x 480 pixel
- WAGO 762 Series Touch Screen HMI - 7 in 800 x 480 pixel
- WAGO 762 Series Touch Screen HMI - 5.7 in 640 x 480 pixel
- WAGO 762 Series Touch Screen HMI - 5.7 in 1280 x 800 pixel
- WAGO 762 Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel