DeWALT 125 mm Diameter Drill Bit, 1 Pieces
- RS-stocknr.:
- 173-069
- Fabrikantnummer:
- DT6766-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 304,87
(excl. BTW)
€ 368,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 304,87 |
*prijsindicatie
- RS-stocknr.:
- 173-069
- Fabrikantnummer:
- DT6766-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Drill Bit | |
| Number of Pieces | 1 | |
| Overall Length | 135mm | |
| Standards/Approvals | No | |
| Shank Type | SDS Max | |
| Diameter | 125mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Drill Bit | ||
Number of Pieces 1 | ||
Overall Length 135mm | ||
Standards/Approvals No | ||
Shank Type SDS Max | ||
Diameter 125mm | ||
Vrijgesteld
- Land van herkomst:
- DE
The DeWALT heavy-duty core drill is designed for durability, performance, and versatility. With a one-piece design and large high-quality carbide tips, it offers long drilling life and clean round holes in blocks, bricks, and light concrete.
One-piece design for increased durability compared to two-piece designs
Improved design reduces the risk of breakage and enhances drilling speed
Compatible with SDS-Max or Spline Drills for added versatility
Ideal for drilling concrete with precision and efficiency
Gerelateerde Links
- DeWALT 65 mm Diameter Drill Bit, 1 Pieces
- DeWALT 68 mm Diameter Drill Bit, 1 Pieces
- DeWALT 80 mm Diameter Drill Bit, 1 Pieces
- DeWALT 50 mm Diameter Drill Bit, 1 Pieces
- DeWALT 90 mm Diameter Drill Bit, 1 Pieces
- DeWALT Carbide Grit 12 mm Diameter Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 400 mm Diameter Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 110 mm Diameter Drill Bit, 1 Pieces