Starrett 108 mm Diameter HSS Drill Bit for Wood, Plaster, Stainless Steel, Tubes, Plastic, Mild Steel, Metal, Solid
- RS-stocknr.:
- 615-214
- Fabrikantnummer:
- FCH0414-G
- Fabrikant:
- Starrett
Subtotaal (1 eenheid)*
€ 40,67
(excl. BTW)
€ 49,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,67 |
*prijsindicatie
- RS-stocknr.:
- 615-214
- Fabrikantnummer:
- FCH0414-G
- Fabrikant:
- Starrett
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
| Merk | Starrett | |
| Diameter | 108mm | |
| Product Type | Drill Bit | |
| Arbor Included | No | |
| Material Cut | Wood, Plaster, Stainless Steel, Tubes, Plastic, Mild Steel, Metal, Solid Material | |
| Material | HSS | |
| Cut Depth | 38mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Teeth per Inch | 6 | |
| Standards/Approvals | Made in the UK | |
| Alles selecteren | ||
|---|---|---|
Merk Starrett | ||
Diameter 108mm | ||
Product Type Drill Bit | ||
Arbor Included No | ||
Material Cut Wood, Plaster, Stainless Steel, Tubes, Plastic, Mild Steel, Metal, Solid Material | ||
Material HSS | ||
Cut Depth 38mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Teeth per Inch 6 | ||
Standards/Approvals Made in the UK | ||
Vrijgesteld
Starrett HSS 'Fast Cut' Bi-metal Hole Saws
Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range
Gerelateerde Links
- Starrett 32 mm Diameter HSS Drill Bit for Plaster Stainless Steel Metal, Wood
- Starrett 46 mm Diameter HSS Drill Bit for Plaster Stainless Steel Metal, Mild Steel
- Starrett 68 mm Diameter HSS Drill Bit for Metal Mild Steel Wood, Plaster
- Starrett 25 mm Diameter HSS Drill Bit for Plastic Metal Stainless Steel, Wood
- Starrett 64 mm Diameter HSS Drill Bit for Stainless Steel Plastic Metal, Plaster
- Starrett 95 mm Diameter High Speed Steel Cobalt Drill Bit for Metal Mild Steel Stainless Steel,
- Starrett 32 mm Diameter High Speed Steel Cobalt Drill Bit for Mild Steel Plastic Wood, Plaster
- Starrett 51 mm Diameter HSS Drill Bit for Metal Wood Plaster