DeWALT 14 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal, with6.35mm Shank
- RS-stocknr.:
- 274-4733
- Fabrikantnummer:
- DT90295-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 17,43
(excl. BTW)
€ 21,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10 stuk(s) vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,43 |
*prijsindicatie
- RS-stocknr.:
- 274-4733
- Fabrikantnummer:
- DT90295-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Hole Saw | |
| Shank Diameter | 6.35mm | |
| Diameter | 14mm | |
| Arbor Included | No | |
| Material | Bi-Metal | |
| Material Cut | Polyvinyl Chloride, Metal | |
| Cut Depth | 44mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Hole Saw | ||
Shank Diameter 6.35mm | ||
Diameter 14mm | ||
Arbor Included No | ||
Material Bi-Metal | ||
Material Cut Polyvinyl Chloride, Metal | ||
Cut Depth 44mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals RoHS | ||
Vrijgesteld
- Land van herkomst:
- US
The DeWALT Bi Metal Hole Saw boasts a very sharp tooth geometry, ensuring fast and efficient cutting while maintaining a long tool life. This means you can complete your hole cutting tasks with speed and precision. To prevent waste material from getting stuck in the hole saw and slowing down your work, an ejection spring is included.
Suitable for wood application
Suitable for metal and plastic application
Machined in one piece for more stability
Gerelateerde Links
- Starrett 64 mm Diameter Bi-Metal Cobalt Hole Saw for Stainless Steel with6.35mm Shank
- DeWALT Bi-Metal Hole Saw for Wood Plastic
- DeWALT Bi-Metal Hole Saw for Metal Plastic
- DeWALT 43 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 35 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 29 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 32 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 60 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride