DeWALT 114 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- RS-stocknr.:
- 274-4784
- Fabrikantnummer:
- DT90342-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 55,49
(excl. BTW)
€ 67,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 55,49 |
*prijsindicatie
- RS-stocknr.:
- 274-4784
- Fabrikantnummer:
- DT90342-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Hole Saw | |
| Diameter | 114mm | |
| Arbor Included | No | |
| Material Cut | Polyvinyl Chloride, Metal | |
| Material | Bi-Metal | |
| Cut Depth | 44mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Hole Saw | ||
Diameter 114mm | ||
Arbor Included No | ||
Material Cut Polyvinyl Chloride, Metal | ||
Material Bi-Metal | ||
Cut Depth 44mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
Vrijgesteld
- Land van herkomst:
- US
The DeWALT Bi Metal Hole Saw boasts a very sharp tooth geometry, ensuring fast and efficient cutting while maintaining a long tool life. This means you can complete your hole cutting tasks with speed and precision. To prevent waste material from getting stuck in the hole saw and slowing down your work, an ejection spring is included.
Suitable for wood application
Suitable for metal and plastic application
Machined in one piece for more stability
Gerelateerde Links
- DeWALT 20 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 152 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 121 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 140 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 127 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 105 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 111 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 108 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride