Starrett 79 mm Diameter Tungsten Carbide Hole Saw for Steel, Cast Iron, Aluminium, Copper, Stainless Steel, Non-Ferrous
- RS-stocknr.:
- 276-8540
- Fabrikantnummer:
- CT318
- Fabrikant:
- Starrett
Subtotaal (1 eenheid)*
€ 76,16
(excl. BTW)
€ 92,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 76,16 |
*prijsindicatie
- RS-stocknr.:
- 276-8540
- Fabrikantnummer:
- CT318
- Fabrikant:
- Starrett
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
| Merk | Starrett | |
| Product Type | Hole Saw | |
| Diameter | 79mm | |
| Arbor Included | No | |
| Material | Tungsten Carbide | |
| Material Cut | Steel, Cast Iron, Aluminium, Copper, Stainless Steel, Non-Ferrous Metal | |
| Cut Depth | 41mm | |
| Bimetal | Yes | |
| Teeth per Inch | 5.5 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Starrett | ||
Product Type Hole Saw | ||
Diameter 79mm | ||
Arbor Included No | ||
Material Tungsten Carbide | ||
Material Cut Steel, Cast Iron, Aluminium, Copper, Stainless Steel, Non-Ferrous Metal | ||
Cut Depth 41mm | ||
Bimetal Yes | ||
Teeth per Inch 5.5 | ||
Standards/Approvals No | ||
Niet conform
- Land van herkomst:
- CN
CT318 79MM C/TIPPED HOLESAW
The Starrett Tungsten Carbide Tipped (CT) Hole Saw offers a longer blade life when cutting difficult and abrasive materials. This saw is particularly suitable where there is a requirement for a high-quality surface finish on the entry and exit hole and provides a smooth cut when cutting traditional lath and plaster.
Suitable for use in electric and battery operated tools
Hole saw depth of 41 mm
Leaves high quality surface finish
Gerelateerde Links
- Starrett 64 mm Diameter Tungsten Carbide Hole Saw for Cast Iron Copper Steel,
- Starrett 30 mm Diameter Tungsten Carbide Hole Saw for Steel Non-Ferrous Metal Aluminium, Cast
- Starrett 121 mm Diameter Tungsten Carbide Hole Saw for Steel Stainless Steel Aluminium,
- Starrett 70 mm Diameter Tungsten Carbide Hole Saw for Aluminium Stainless Steel Copper, Non-Ferrous
- Starrett 83 mm Diameter Tungsten Carbide Hole Saw for Steel Aluminium Stainless Steel, Non-Ferrous
- Starrett 79 mm Diameter Tungsten Carbide Tipped Drill Bit
- Starrett 56 mm Diameter Tungsten Carbide Hole Saw
- Starrett 57 mm Diameter Tungsten Carbide Hole Saw