Saint-Gobain Polyvinyl Chloride, Process Tubing, 9.5 mm ID, 14.3 mm OD, Clear, 15 m
- RS-stocknr.:
- 237-3407
- Fabrikantnummer:
- ACF00028
- Fabrikant:
- Saint-Gobain Industrial & Consumer Solutions
Subtotaal (1 eenheid)*
€ 264,02
(excl. BTW)
€ 319,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 264,02 |
*prijsindicatie
- RS-stocknr.:
- 237-3407
- Fabrikantnummer:
- ACF00028
- Fabrikant:
- Saint-Gobain Industrial & Consumer Solutions
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
| Merk | Saint-Gobain Industrial & Consumer Solutions | |
| Product Type | Process Tubing | |
| Inside Diameter | 9.5mm | |
| Outside Diameter | 14.3mm | |
| Series | Tygon® E-3603 | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -46°C | |
| Maximum Operating Temperature | 74°C | |
| Peristaltic Pump Compatibility | No | |
| Colour | Clear | |
| Standards/Approvals | California Prop 65, NSF 51, FDA, Japan Food, EU Food, USP Class VI | |
| Length | 15m | |
| Food Grade | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Saint-Gobain Industrial & Consumer Solutions | ||
Product Type Process Tubing | ||
Inside Diameter 9.5mm | ||
Outside Diameter 14.3mm | ||
Series Tygon® E-3603 | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -46°C | ||
Maximum Operating Temperature 74°C | ||
Peristaltic Pump Compatibility No | ||
Colour Clear | ||
Standards/Approvals California Prop 65, NSF 51, FDA, Japan Food, EU Food, USP Class VI | ||
Length 15m | ||
Food Grade Yes | ||
The Saint Gobain Fluid Transfer Tygon S3 E-3603 tubing is non-oxidizing and non-contaminating, and less permeable than rubber tubing. The glassy smooth inner bore helps prevent build-up to facilitate cleaning. Coils are marked at 1-foot intervals for easy measuring.
Slips easily over fittings and is easily
maneuvered around tight bends
Smooth inner bore
Holds full vacuum at room temperature
Non-oxidizing
Does not contain BPA or phthalates
Wide range of standard sizes available
Gerelateerde Links
- Saint-Gobain Polyvinyl Chloride 9.6 mm ID Clear, 15 m
- Saint-Gobain Thermoplastic Polyurethane 9.6 mm ID Clear, 30 m
- Saint-Gobain Polyvinyl Chloride 9.5 mm ID Clear, 15 m
- Saint-Gobain Polyvinyl Chloride 11.1 mm ID Yellow, 15 m
- Saint-Gobain Thermoplastic Elastomer 11.2 mm ID Black, 15 m
- Saint-Gobain Thermoplastic Polyurethane 0.38 in ID Clear, 30 m
- Saint-Gobain Thermoplastic Polyurethane 0.5 in ID Clear, 30 m
- Saint-Gobain Thermoplastic Polyurethane 0.25 in ID Clear, 30 m