Saint-Gobain Polyvinyl Chloride, Flexible Tubing, 12.7 mm ID, 15.9 mm OD, Clear, 15 m
- RS-stocknr.:
- 260-4435
- Fabrikantnummer:
- ACF00036
- Fabrikant:
- Saint-Gobain Industrial & Consumer Solutions
Subtotaal (1 eenheid)*
€ 238,52
(excl. BTW)
€ 288,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 1 stuk(s) vanaf 22 juli 2026
- Plus verzending 1 stuk(s) vanaf 29 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 238,52 |
*prijsindicatie
- RS-stocknr.:
- 260-4435
- Fabrikantnummer:
- ACF00036
- Fabrikant:
- Saint-Gobain Industrial & Consumer Solutions
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
| Merk | Saint-Gobain Industrial & Consumer Solutions | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 12.7mm | |
| Outside Diameter | 15.9mm | |
| Series | Tygon® E-3603 | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 0.8 bar | |
| Application | Laboratory | |
| Maximum Operating Temperature | 74°C | |
| Minimum Operating Temperature | -46°C | |
| Colour | Clear | |
| Standards/Approvals | California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI | |
| Length | 15m | |
| Bend Radius | 73mm | |
| Reinforced | No | |
| Alles selecteren | ||
|---|---|---|
Merk Saint-Gobain Industrial & Consumer Solutions | ||
Product Type Flexible Tubing | ||
Inside Diameter 12.7mm | ||
Outside Diameter 15.9mm | ||
Series Tygon® E-3603 | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 0.8 bar | ||
Application Laboratory | ||
Maximum Operating Temperature 74°C | ||
Minimum Operating Temperature -46°C | ||
Colour Clear | ||
Standards/Approvals California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI | ||
Length 15m | ||
Bend Radius 73mm | ||
Reinforced No | ||
The Saint Gobain Fluid Transfer e bio-based Tygon S3 line combines the high performance standards customers demand with an eco-friendly tubing design. Tygon S3 E-3603 is crystal clear and flexible, long-lasting and crack-resistant. Tygon S3 E-3603 tubing is non-oxidizing and non-contaminating, and less permeable than rubber tubing. The glassy smooth inner bore helps prevent build-up to facilitate cleaning. Coils are marked at 1-foot intervals for easy measuring.
Smooth inner bore
Holds full vacuum at room temperature
Non-oxidizing
Does not contain BPA or phthalates
Wide range of standard sizes available
Gerelateerde Links
- Saint-Gobain Polyvinyl Chloride 12.7 mm ID Clear, 15 m
- Saint-Gobain Thermoplastic Polyurethane 12.7 mm ID Clear, 30 m
- Saint-Gobain Polyolefin 9.5 mm ID Clear, 15 m
- Saint-Gobain Polyolefin 15.9 mm ID Clear, 15 m
- Saint-Gobain Polyvinyl Chloride 7.9 mm ID Clear, 15 m
- Saint-Gobain Polyvinyl Chloride 9.5 mm ID Clear, 15 m
- Saint-Gobain Polyvinyl Chloride 6.4 mm ID Clear, 15 m
- Saint-Gobain Polyolefin 12.7 mm ID Clear, 15 m