RS PRO Silicone, Flexible Tubing, 3.2 mm ID, 5.2 mm OD, Translucent, 5 m
- RS-stocknr.:
- 273-2519
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 35,08
(excl. BTW)
€ 42,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,08 |
*prijsindicatie
- RS-stocknr.:
- 273-2519
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 3.2mm | |
| Outside Diameter | 5.2mm | |
| Material | Silicone | |
| Application | Biopharmaceutical, Chemical, Food, Beverage, Medical | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | Translucent | |
| Length | 5m | |
| Standards/Approvals | 1935/2004 Compliant Material, BFR, FDA, WRAS Hot and Cold Water | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 3.2mm | ||
Outside Diameter 5.2mm | ||
Material Silicone | ||
Application Biopharmaceutical, Chemical, Food, Beverage, Medical | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Colour Translucent | ||
Length 5m | ||
Standards/Approvals 1935/2004 Compliant Material, BFR, FDA, WRAS Hot and Cold Water | ||
Vrijgesteld
- Land van herkomst:
- IN
RS PRO Silicone Flexible Tubing
Introducing the range of RS PRO Silicone Flexible Tubing, designed to ensure durability, flexibility and reliability across a range of applications. Engineered for excellence, the platinum cured translucent tubing sets a new standard in the industry, offering unparalleled performance to meet a range of needs.
Features and Benefits:
Applications:
Flexible tubing is a pliable tube that is essential in industries like plumbing, automotive, aerospace and food manufacturing. The main benefit of flexible tubing is that it can provide a free-flow of air or liquid by bending the tube without it kinking, making it ideal for tight spaces and applications that have movement, like manufacturing plants or vehicles. The tubing is often made from a type of flexible rubber or plastic and can be used in medical, pharmaceutical and food industries too, as long as the right compliance regulations are met. They are the perfect solution for enhancing efficiency and functionality in a range of industrial and manufacturing settings.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO Silicone 3.2 mm ID Translucent, 5 m
- RS PRO Silicone 3.2 mm ID Translucent, 5 m
- RS PRO Silicone 1.6 mm ID Translucent, 10 m
- RS PRO Silicone 3.2 mm ID Translucent, 3 m
- RS PRO Silicone 2 mm ID Translucent, 5 m
- RS PRO Silicone 2.4 mm ID Translucent, 5 m
- RS PRO Silicone 0.8 mm ID Translucent, 10 m
- RS PRO Silicone 3 mm ID Translucent, 5 m