Saint-Gobain Thermoplastic Elastomer, Process Tubing, 12.7 mm ID, 15.9 mm OD, Black, 15 m
- RS-stocknr.:
- 283-5716
- Fabrikantnummer:
- AFL00036
- Fabrikant:
- Saint-Gobain Industrial & Consumer Solutions
Subtotaal (1 eenheid)*
€ 189,50
(excl. BTW)
€ 229,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 189,50 |
*prijsindicatie
- RS-stocknr.:
- 283-5716
- Fabrikantnummer:
- AFL00036
- Fabrikant:
- Saint-Gobain Industrial & Consumer Solutions
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
| Merk | Saint-Gobain Industrial & Consumer Solutions | |
| Product Type | Process Tubing | |
| Inside Diameter | 12.7mm | |
| Outside Diameter | 15.9mm | |
| Material | Thermoplastic Elastomer | |
| Series | Tygon® A-60-G | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -60°C | |
| Colour | Black | |
| Standards/Approvals | No | |
| Length | 15m | |
| Alles selecteren | ||
|---|---|---|
Merk Saint-Gobain Industrial & Consumer Solutions | ||
Product Type Process Tubing | ||
Inside Diameter 12.7mm | ||
Outside Diameter 15.9mm | ||
Material Thermoplastic Elastomer | ||
Series Tygon® A-60-G | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -60°C | ||
Colour Black | ||
Standards/Approvals No | ||
Length 15m | ||
- Land van herkomst:
- FR
The Saint-Gobain Industrial & Consumer Solutions Chemical Dispensing Tubing is engineered to outperform neoprene, EPDM, and other general-purpose tubing used in peristaltic pumps. This high-performance tubing is resistant to acids and alkali, and it can withstand extreme temperatures from -75°F to 275°F without cracking or deteriorating.
Superior weathering
Abrasion resistant
Outstanding flexural fatigue resistance
Gerelateerde Links
- Saint-Gobain Thermoplastic Elastomer 15.9 mm ID Cream, 15 m
- Saint-Gobain Thermoplastic Elastomer 9.6 mm ID Clear, 7.5 m
- Saint-Gobain Thermoplastic Polyurethane 12.7 mm ID Clear, 30 m
- Saint-Gobain Thermoplastic Elastomer 12.7 mm ID Cream, 15 m
- Saint-Gobain Thermoplastic Elastomer 6.4 mm ID Cream, 15 m
- Saint-Gobain Thermoplastic Elastomer 12.7 mm ID Black, 15 m
- Saint-Gobain Thermoplastic Elastomer 9.6 mm ID Clear, 15 m
- Saint-Gobain Thermoplastic Elastomer 12.7 mm ID Clear, 7.5 m