Hi-Force Hydraulic Fluid HFO46-25, 25 L
- RS-stocknr.:
- 711-746
- Fabrikantnummer:
- HFO46-25
- Fabrikant:
- Hi-Force
Subtotaal (1 eenheid)*
€ 226,80
(excl. BTW)
€ 274,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 226,80 |
*prijsindicatie
- RS-stocknr.:
- 711-746
- Fabrikantnummer:
- HFO46-25
- Fabrikant:
- Hi-Force
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
| Merk | Hi-Force | |
| Size | 25 L | |
| Product Type | Hydraulic Fluid | |
| Alles selecteren | ||
|---|---|---|
Merk Hi-Force | ||
Size 25 L | ||
Product Type Hydraulic Fluid | ||
- Land van herkomst:
- GB
The Hi-Force Hydraulic oil is a high-performance mixture designed specifically for use in industrial and professional applications. This petroleum-based product serves as a VITAL component for hydraulic fluids and additives, ensuring optimal functionality in various systems. With a focus on meeting the needs of professionals, the HFO46 provides reliable operation while adhering to good occupational hygiene practices. Its formulation safeguards operational efficiency, making it an indispensable choice for those seeking excellence in hydraulic performance.
Composed of a blend of high-quality base oils, ensuring superior lubrication
Not classified as hazardous, promoting safer handling and environmental standards
Resistant to thermal degradation, which enhances longevity and efficiency
Offers excellent fluid stability under dynamic conditions, leading to reduced maintenance costs
Compatible with a variety of hydraulic systems, increasing versatility for users
Provides effective protection against wear and oxidation, ensuring prolonged equipment life
Backed by Hi-Force's expertise in hydraulic technology, ensuring top-tier reliability
Gerelateerde Links
- Hi-Force Hydraulic Fluid HFO46-5, 5 L
- Hi-Force HLS301 25 mm
- Hi-Force HP211 Hydraulic Hand Pump 700 bar
- Hi-Force HP212 Hydraulic Hand Pump 700 bar
- Hi-Force HP227 Hydraulic Hand Pump 700 bar
- Hi-Force HSS51 Single Acting 4.5 t 25 mm
- Hi-Force HSS252 Single Acting 25 t 51 mm
- Hi-Force HSS254 Single Acting 25 t 102 mm