RS PRO TA298 Hygrometer, ±5 %RH Accuracy, 70 °C Max, 99 %RH Max
- RS-stocknr.:
- 196-8736
- Artikelnummer Distrelec:
- 303-90-888
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 24,20
(excl. BTW)
€ 29,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- 102 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,20 |
*prijsindicatie
Kalibratie-opties
- Calibration Type:
- RSCAL
- RS-stocknr.
- 197-6032
Per stuk
€ 159,34
(excl. BTW)
€ 192,80
(incl. BTW)
- RS-stocknr.:
- 196-8736
- Artikelnummer Distrelec:
- 303-90-888
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 70°C | |
| Hygrometer Type | Digital Hygrometer | |
| Maximum Humidity Measurement | 99%RH | |
| Model Number | TA298 | |
| Humidity Measurement Accuracy | ±5 %RH | |
| Standards/Approvals | RoHS | |
| Width | 25mm | |
| Height | 150mm | |
| Length | 88mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 70°C | ||
Hygrometer Type Digital Hygrometer | ||
Maximum Humidity Measurement 99%RH | ||
Model Number TA298 | ||
Humidity Measurement Accuracy ±5 %RH | ||
Standards/Approvals RoHS | ||
Width 25mm | ||
Height 150mm | ||
Length 88mm | ||
- Land van herkomst:
- CN
RS PRO Indoor/Outdoor Digital Thermometer and Hygrometer with LCD Display
The digital hygrometer thermometer from RS PRO is an accurate measurement and reading instrument for temperature and humidity, suitable for use both indoors and outdoors in a wide range of applications. The thermometer features a sleek and stylish design with a 66 x 92 mm digital LCD display screen to simultaneously monitor indoor/outdoor temperature and humidity with ease, accompanied by a user-friendly interface allowing the settings and program to be adjusted with ease. The measurement meter has a maximum outdoor temperature sensing distance of 1.5 m and a wide temperature measurement range of 0 to 50°C (indoor) and -40 to 70°C (outdoors). The RS PRO thermometer with hygrometer can be used in a wide range of environments and can be hung on a wall or surface via a hook and bracket located on the back.
Features and benefits
Application
Thermometers with hygrometers are instruments used to measure humidity and temperature with accuracy, both indoors and outdoors. Thermometers use a sensor to take accurate measurements and readings and often feature an LCD or analogue screen to display the results. Many thermometers with hygrometers are perfect for indoor and outdoor use and are commonly used in areas such as:
FAQs
What is the humidity resolution?
This instrument features a humidity resolution of 10%RH to 99%RH**.
Does this display in Fahrenheit or Celsius?
This device can display both Fahrenheit and Celsius.
Gerelateerde Links
- RS PRO TA298 Hygrometer 70 °C Max RSCAL
- Extech RH200W Hygrometer 60 °C 50 °C Max, 99 %RH Max
- Extech RH200W Hygrometer 60 °C 50 °C Max RSCAL
- Extech RH200W Hygrometer 60 °C 50 °C Max UKAS
- Extech RH200W-T Hygrometer 60 °C 99 %RH Max
- Extech 445815 Hygrometer 60 °C 60 °C Max, 99 %RH Max
- Laserliner 082.034A Hygrometer 50 °C 50 °C Max, 99 %RH Max
- Extech 445715 Hygrometer 60 °C 60 °C Max, 99 %RH Max