Infineon FF600R12KE7EHPSA1 Single Collector, Single Emitter, Single Gate IGBT, 600 A 1200 V, 3-Pin AG-62MMHB, Through
- RS-stocknr.:
- 284-966
- Fabrikantnummer:
- FF600R12KE7EHPSA1
- Fabrikant:
- Infineon
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 284-966
- Fabrikantnummer:
- FF600R12KE7EHPSA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Maximum Continuous Collector Current | 600 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Number of Transistors | 2 | |
| Package Type | AG-62MMHB | |
| Configuration | Single Collector, Single Emitter, Single Gate | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Maximum Continuous Collector Current 600 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Number of Transistors 2 | ||
Package Type AG-62MMHB | ||
Configuration Single Collector, Single Emitter, Single Gate | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
The Infineon IGBT Module is a 62 mm 1200 V, 600 A dual low saturation and fast trench IGBT module with TRENCHSTOP IGBT7 and emitter controlled diode. Existing packages with higher current capability, allows to increase inverter output power with same frame size. Reduced system costs by simplification of the inverter systems.
Highest power density
Best in class VCEsat
High creepage and clearance distances
Isolated base plate
Standard housing
RoHS compliant
4 kV AC 1 min Insulation
Best in class VCEsat
High creepage and clearance distances
Isolated base plate
Standard housing
RoHS compliant
4 kV AC 1 min Insulation
Gerelateerde Links
- Infineon FF600R12KE7EHPSA1 Single Collector Single Gate IGBT 3-Pin AG-62MMHB, Through
- Infineon F3L225R12W3H3B11BPSA1 180 A 1200 V AG-62MMHB, Through Hole
- Infineon IKY75N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Infineon IKY50N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Infineon IKZA50N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Infineon FF800R12KE7HPSA1 800 A 1200 V Through Hole
- Infineon FF450R12KE7HPSA1 450 A 1200 V Through Hole
- Infineon FF600R12KE7BPSA1 600 A 1200 V Through Hole